POT 500K OHM .5W CONDUCT PLASTIC - 392JA500K
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA500K
| Digi-Key Part Number | 392JA504-ND |
50 |
5.33020 |
Extended Price
266.51 |
| Manufacturer Part Number | 392JA500K | |||
| Description | POT 500K OHM .5W CONDUCT PLASTIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 392JA500K |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 0.500" Dia x 1.047" H (12.70mm x 26.59mm) |
| Termination Style | Through Hole |
| Actuator Diameter | 3.18mm |
| Actuator Length | 22.23mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
392JA500K 392JA500K 392JA504 ND 392JA504ND 392JA504 |
392JA500K Specification Sheet
POT 500K OHM .5W CONDUCT PLASTIC - 392JA500K (392JA504-ND)
Related parts Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA500KPOT 500K OHM .5W CONDUCT PLASTIC - 392JA500K
Order 'pot 500k ohm .5w conduct plastic - 392JA500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA504-ND.
POT 500K OHM .5W CONDUCT PLASTIC - 308N500K
Order 'pot 500k ohm .5w conduct plastic - 308N500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N504-ND.
POT 500K OHM .5W CONDUCT PLASTIC - 308NPC500K
Order 'pot 500k ohm .5w conduct plastic - 308NPC500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC504-ND.
POT 500K OHM .5W CONDUCT PLASTIC - 392C2500K
Order 'pot 500k ohm .5w conduct plastic - 392C2500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2500K-ND.
POT 500K OHM .5W CONDUCT PLASTIC - RV6LAYSA504A-P
Order 'pot 500k ohm .5w conduct plastic - RV6LAYSA504A-P' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6L504P-ND.
POT 500K OHM .5W CONDUCT PLASTIC - 392C3500K
Order 'pot 500k ohm .5w conduct plastic - 392C3500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C3500K-ND.
POT 5K OHM .5W CONDUCT PLASTIC - 308N5K
Order 'pot 5k ohm .5w conduct plastic - 308N5K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N502-ND.
POT 50K OHM .5W CONDUCT PLASTIC - 308N50K
Order 'pot 50k ohm .5w conduct plastic - 308N50K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N503-ND.
POT 5K OHM .5W CONDUCT PLASTIC - 308NPC5K
Order 'pot 5k ohm .5w conduct plastic - 308NPC5K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC502-ND.
POT 50K OHM .5W CONDUCT PLASTIC - 308NPC50K
Order 'pot 50k ohm .5w conduct plastic - 308NPC50K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC503-ND.
POT 5K OHM .5W CONDUCT PLASTIC - 392JA5K
Order 'pot 5k ohm .5w conduct plastic - 392JA5K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA502-ND.
POT 500K OHM .5W COND PLASTIC - 392JB500K
Order 'pot 500k ohm .5w cond plastic - 392JB500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB504-ND.
POT 500K OHM 2W CONDUCT PLASTIC - 53C2500K
Order 'pot 500k ohm 2w conduct plastic - 53C2500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C2500K-ND.
POT 5000 OHM .5W CONDUCT PLASTIC - 392C25K
Order 'pot 5000 ohm .5w conduct plastic - 392C25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C25K-ND.
POT 5000 OHM .5W CONDUCT PLASTIC - RV6LAYSA502A-P
Order 'pot 5000 ohm .5w conduct plastic - RV6LAYSA502A-P' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6L502P-ND.
Options for Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA500K
Send this link via E-Mail
Help With This Screen
