POT 500K OHM 1W COND PLASTIC - 381N500K - Potentiometers, Variable Resistors
| Digi-Key Part Number | 381N504-ND |
1 10 25 50 100 250 500 1000 2500 |
12.06000 9.23100 8.71840 8.16860 7.81630 7.51196 7.15426 6.90333 6.67375 |
Extended Price
12.06 92.31 217.96 408.43 781.63 1877.99 3577.13 6903.33 16684.38 |
| Manufacturer Part Number | 381N500K | |||
| Description | POT 500K OHM 1W COND PLASTIC | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381N500K |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500K |
| Power (Watts) | 1W |
| Number of Turns | Single |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 0.625" Dia x 0.391" H (15.88mm x 9.93mm) |
| Termination Style | Solder Lug |
| Actuator Diameter | 3.18mm |
| Actuator Length | 19.05mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
381N500K 381N500K 381N504 ND 381N504ND 381N504 |
381N500K Specification Sheet
POT 500K OHM 1W COND PLASTIC - 381N500K (381N504-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 500K OHM 1W COND PLASTIC - 381N500K
Order 'pot 500k ohm 1w cond plastic - 381N500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N504-ND.
POT 5K OHM 1W COND PLASTIC - 381N5K
Order 'pot 5k ohm 1w cond plastic - 381N5K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N502-ND.
POT 50K OHM 1W COND PLASTIC - 381N50K
Order 'pot 50k ohm 1w cond plastic - 381N50K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N503-ND.
POT 100 OHM 1W COND PLASTIC - 381N100
Order 'pot 100 ohm 1w cond plastic - 381N100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N101-ND.
POT 1K OHM 1W COND PLASTIC - 381N1000
Order 'pot 1k ohm 1w cond plastic - 381N1000' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N102-ND.
POT 10K OHM 1W COND PLASTIC - 381N10K
Order 'pot 10k ohm 1w cond plastic - 381N10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N103-ND.
POT 100K OHM 1W COND PLASTIC - 381N100K
Order 'pot 100k ohm 1w cond plastic - 381N100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N104-ND.
POT 1M OHM 1W COND PLASTIC - 381N1MEG
Order 'pot 1m ohm 1w cond plastic - 381N1MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N105-ND.
POT 250 OHM 1W COND PLASTIC - 381N250
Order 'pot 250 ohm 1w cond plastic - 381N250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N251-ND.
POT 2500 OHM 1W COND PLASTIC - 381N2500
Order 'pot 2500 ohm 1w cond plastic - 381N2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N252-ND.
POT 25K OHM 1W COND PLASTIC - 381N25K
Order 'pot 25k ohm 1w cond plastic - 381N25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N253-ND.
POT 250K OHM 1W COND PLASTIC - 381N250K
Order 'pot 250k ohm 1w cond plastic - 381N250K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N254-ND.
POT 500 OHM 1W COND PLASTIC - 381N500
Order 'pot 500 ohm 1w cond plastic - 381N500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N501-ND.
POT 500K OHM .5W COND PLASTIC - 392JB500K
Order 'pot 500k ohm .5w cond plastic - 392JB500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB504-ND.
POT 500K OHM 2W COND PLASTIC LNR - 53C1500K
Order 'pot 500k ohm 2w cond plastic lnr - 53C1500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1500K-ND.
Send this link via E-Mail
Help With This Screen
