POT 1.0K OHM 9MM SQ RTANG PLAST - 3310C-001-102L - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3310C-001-102L-ND |
1 10 50 100 500 1000 5000 10000 |
2.56000 2.26300 1.89800 1.62220 1.35186 1.13600 .91300 .87600 |
Extended Price
2.56 22.63 94.90 162.22 675.93 1136.00 4565.00 8760.00 |
| Manufacturer Part Number | 3310C-001-102L | |||
| Description | POT 1.0K OHM 9MM SQ RTANG PLAST | |||
| Quantity Available | 546 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3310C-001-102L |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole, Right Angle |
| Resistance | 1.00 kOhms [Typ] |
| Resistance Tolerance | ±20% |
| Power | 250.00 mW [Max] |
| Rotation | 270.0° [Nom] |
| Termination Style | PC Pin |
| Actuator Type | Slotted Shaft |
| Actuator Diameter | 3.180 mm [Typ] |
| Actuator Length | 12.700 mm [Typ] |
| Actuator Material | Plastic |
| Bushing Thread | 1/4-32 UNEF |
| Packaging | Bulk |
| Height | 9.520 mm [Typ] |
| Length | 9.520 mm [Typ] |
| Width | 9.520 mm [Typ] |
| Operating Temperature | 1 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Bushing Diameter | 6.350 mm [Nom] |
| Bushing Length | 6.350 mm [Typ] |
| Bushing Material | Plastic |
| Has Digi-Reel | Not TR |
| Insulation Resistance | 1 GOhms [Min] |
| Power | 250 mW @ 70 °C |
| Power | 0 W @ 125 °C |
| Resistive Material | Conductive Plastic |
| Rotation Tol. | ±15° |
| Shape | Square |
| T073 Catalog Page | 1737 [Nom] |
| Torque | 3.530 N-cm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3310C 001 102L 3310C001102L |
3310C-001-102L Specification Sheet
POT 1.0K OHM 9MM SQ RTANG PLAST - 3310C-001-102L (3310C-001-102L-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 1.0K OHM 9MM SQ RTANG PLAST - 3310C-001-102L
Order 'pot 1.0k ohm 9mm sq rtang plast - 3310C-001-102L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-102L-ND.
POT 1K OHM 9MM SQ RTANG PLAST - 3310C-001-102
Order 'pot 1k ohm 9mm sq rtang plast - 3310C-001-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-102-ND.
POT 10K OHM 9MM SQ RTANG PLAST - 3310C-001-103L
Order 'pot 10k ohm 9mm sq rtang plast - 3310C-001-103L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-103L-ND.
POT 10K OHM 9MM SQ RTANG PLAST - 3310C-001-103
Order 'pot 10k ohm 9mm sq rtang plast - 3310C-001-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-103-ND.
POT 100K OHM 9MM SQ RTANG PLAST - 3310C-001-104L
Order 'pot 100k ohm 9mm sq rtang plast - 3310C-001-104L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-104L-ND.
POT 100K OHM 9MM SQ RTANG PLAST - 3310C-001-104
Order 'pot 100k ohm 9mm sq rtang plast - 3310C-001-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-104-ND.
POT 1.0M OHM 9MM SQ RTANG PLAST - 3310C-001-105L
Order 'pot 1.0m ohm 9mm sq rtang plast - 3310C-001-105L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-105L-ND.
POT 1M OHM 9MM SQ RTANG PLAST - 3310C-001-105
Order 'pot 1m ohm 9mm sq rtang plast - 3310C-001-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-105-ND.
POT 2.0K OHM 9MM SQ RTANG PLAST - 3310C-001-202L
Order 'pot 2.0k ohm 9mm sq rtang plast - 3310C-001-202L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-202L-ND.
POT 2K OHM 9MM SQ RTANG PLAST - 3310C-001-202
Order 'pot 2k ohm 9mm sq rtang plast - 3310C-001-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-202-ND.
POT 20K OHM 9MM SQ RTANG PLAST - 3310C-001-203L
Order 'pot 20k ohm 9mm sq rtang plast - 3310C-001-203L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-203L-ND.
POT 20K OHM 9MM SQ RTANG PLAST - 3310C-001-203
Order 'pot 20k ohm 9mm sq rtang plast - 3310C-001-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-203-ND.
POT 200K OHM 9MM SQ RTANG PLAST - 3310C-001-204L
Order 'pot 200k ohm 9mm sq rtang plast - 3310C-001-204L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-204L-ND.
POT 200K OHM 9MM SQ RTANG PLAST - 3310C-001-204
Order 'pot 200k ohm 9mm sq rtang plast - 3310C-001-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-204-ND.
POT 5.0K OHM 9MM SQ RTANG PLAST - 3310C-001-502L
Order 'pot 5.0k ohm 9mm sq rtang plast - 3310C-001-502L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-502L-ND.
Send this link via E-Mail
Help With This Screen