Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 50K OHM .5W CONDUCT PLASTIC - 308NPC50K - Potentiometers, Variable Resistors

Digi-Key Part Number 308NPC503-ND
Price Break
1
10
50
Unit Price
6.76000
5.00300
4.40840
Extended Price
6.76
50.03
220.42
Manufacturer Part Number308NPC50K
DescriptionPOT 50K OHM .5W CONDUCT PLASTIC
Quantity Available 64
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information308NPC50K
VendorClarostat
CategoryPotentiometers, Variable Resistors
Mounting TypePanel Mount
Resistance50.00 kOhms [Typ]
Resistance Tolerance±10%
Power500.00 mW [Max]
Rotation295.0° [Nom]
Termination StyleSolder Lug
Actuator TypeSlotted Shaft
Actuator Diameter3.180 mm [Typ]
Actuator Length19.050 mm [Typ]
Actuator MaterialMetal
Bushing Thread1/4-32 UNEF
PackagingBulk
Height12.290 mm [Typ]
Length12.700 mm [Typ]
Width12.700 mm [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature120 °C [Max]
Bushing Diameter3.180 mm [Nom]
Bushing Length6.350 mm [Typ]
Bushing MaterialMetal
Power500 mW @ 70 °C
Resistive MaterialConductive Plastic
Rotation Tol.±5°
Voltage350.000 V [Max]
Life Expectancy (Cycles)50000 [Min]
Other Names 308NPC50K
308NPC50K
308NPC503 ND
308NPC503ND
308NPC503

308NPC50K Specification Sheet

Image of POT 50K OHM .5W CONDUCT PLASTIC - 308NPC50K

POT 50K OHM .5W CONDUCT PLASTIC - 308NPC50K (308NPC503-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
POT 50K OHM .5W CONDUCT PLASTIC - 308NPC50K
 Order 'pot 50k ohm .5w conduct plastic - 308NPC50K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308NPC503-ND.
POT 50K OHM .5W CONDUCT PLASTIC - 308N50K
 Order 'pot 50k ohm .5w conduct plastic - 308N50K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N503-ND.
POT 50K OHM .5W CONDUCT PLASTIC - 392C250K
 Order 'pot 50k ohm .5w conduct plastic - 392C250K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C250K-ND.
POT 50K OHM .5W CONDUCT PLASTIC - RV6LAYSA503A-P
 Order 'pot 50k ohm .5w conduct plastic - RV6LAYSA503A-P' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number RV6L503P-ND.
POT 50K OHM .5W CONDUCT PLASTIC - 392C350K
 Order 'pot 50k ohm .5w conduct plastic - 392C350K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C350K-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 308N100
 Order 'pot 100 ohm .5w conduct plastic - 308N100' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N101-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 308N1K
 Order 'pot 1k ohm .5w conduct plastic - 308N1K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N102-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 308N10K
 Order 'pot 10k ohm .5w conduct plastic - 308N10K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N103-ND.
POT 100K OHM .5W CONDUCT PLASTIC - 308N100K
 Order 'pot 100k ohm .5w conduct plastic - 308N100K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N104-ND.
POT 1M OHM .5W CONDUCT PLASTIC - 308N1MEG
 Order 'pot 1m ohm .5w conduct plastic - 308N1MEG' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N105-ND.
POT 250 OHM .5W CONDUCT PLASTIC - 308N250
 Order 'pot 250 ohm .5w conduct plastic - 308N250' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N251-ND.
POT 2.5K OHM .5W CONDUCT PLASTIC - 308N2500
 Order 'pot 2.5k ohm .5w conduct plastic - 308N2500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N252-ND.
POT 25K OHM .5W CONDUCT PLASTIC - 308N25K
 Order 'pot 25k ohm .5w conduct plastic - 308N25K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N253-ND.
POT 250K OHM .5W CONDUCT PLASTIC - 308N250K
 Order 'pot 250k ohm .5w conduct plastic - 308N250K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N254-ND.
POT 2.5M OHM .5W CONDUCT PLASTIC - 308N2.5MEG
 Order 'pot 2.5m ohm .5w conduct plastic - 308N2.5MEG' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N255-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 50K OHM .5W CONDUCT PLASTIC - 308N50K Next: POT 50K OHM .5W CONDUCT PLASTIC - 392C250K