POT 250 OHM .5W CONDUCT PLASTIC - 308NPC250 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 308NPC251-ND |
1 10 50 |
6.86000 5.07800 4.47440 |
Extended Price
6.86 50.78 223.72 |
| Manufacturer Part Number | 308NPC250 | |||
| Description | POT 250 OHM .5W CONDUCT PLASTIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 308NPC250 |
| Vendor | Clarostat |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Panel Mount |
| Resistance | 250.00 Ohms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 500.00 mW [Max] |
| Rotation | 295.0° [Nom] |
| Termination Style | Solder Lug |
| Actuator Type | Slotted Shaft |
| Actuator Diameter | 3.180 mm [Typ] |
| Actuator Length | 19.050 mm [Typ] |
| Actuator Material | Metal |
| Bushing Thread | 1/4-32 UNEF |
| Packaging | Bulk |
| Height | 12.290 mm [Typ] |
| Length | 12.700 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Bushing Diameter | 3.180 mm [Nom] |
| Bushing Length | 6.350 mm [Typ] |
| Bushing Material | Metal |
| Power | 500 mW @ 70 °C |
| Resistive Material | Conductive Plastic |
| Rotation Tol. | ±5° |
| Voltage | 350.000 V [Max] |
| Life Expectancy (Cycles) | 50000 [Min] |
| Other Names |
308NPC250 308NPC250 308NPC251 ND 308NPC251ND 308NPC251 |
308NPC250 Specification Sheet
POT 250 OHM .5W CONDUCT PLASTIC - 308NPC250 (308NPC251-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 250 OHM .5W CONDUCT PLASTIC - 308NPC250
Order 'pot 250 ohm .5w conduct plastic - 308NPC250' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308NPC251-ND.
POT 250 OHM .5W CONDUCT PLASTIC - 308N250
Order 'pot 250 ohm .5w conduct plastic - 308N250' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N251-ND.
POT 250 OHM .5W CONDUCT PLASTIC - 392C2250
Order 'pot 250 ohm .5w conduct plastic - 392C2250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2250-ND.
POT 250 OHM .5W CONDUCT PLASTIC - RV6LAYSA251A-P
Order 'pot 250 ohm .5w conduct plastic - RV6LAYSA251A-P' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number RV6L251P-ND.
POT 250 OHM .5W CONDUCT PLASTIC - 392C3250
Order 'pot 250 ohm .5w conduct plastic - 392C3250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C3250-ND.
POT 250 OHM .5W CONDUCT PLASTIC - 392JA250
Order 'pot 250 ohm .5w conduct plastic - 392JA250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA250-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 308N100
Order 'pot 100 ohm .5w conduct plastic - 308N100' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N101-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 308N1K
Order 'pot 1k ohm .5w conduct plastic - 308N1K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N102-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 308N10K
Order 'pot 10k ohm .5w conduct plastic - 308N10K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N103-ND.
POT 100K OHM .5W CONDUCT PLASTIC - 308N100K
Order 'pot 100k ohm .5w conduct plastic - 308N100K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N104-ND.
POT 1M OHM .5W CONDUCT PLASTIC - 308N1MEG
Order 'pot 1m ohm .5w conduct plastic - 308N1MEG' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N105-ND.
POT 2.5K OHM .5W CONDUCT PLASTIC - 308N2500
Order 'pot 2.5k ohm .5w conduct plastic - 308N2500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N252-ND.
POT 25K OHM .5W CONDUCT PLASTIC - 308N25K
Order 'pot 25k ohm .5w conduct plastic - 308N25K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N253-ND.
POT 250K OHM .5W CONDUCT PLASTIC - 308N250K
Order 'pot 250k ohm .5w conduct plastic - 308N250K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N254-ND.
POT 2.5M OHM .5W CONDUCT PLASTIC - 308N2.5MEG
Order 'pot 2.5m ohm .5w conduct plastic - 308N2.5MEG' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N255-ND.
Send this link via E-Mail
Help With This Screen