POT 500 OHM .5W CONDUCT PLASTIC - 308N500 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 308N501-ND |
1 10 25 50 100 250 500 1000 2500 |
7.55000 5.52100 5.16800 4.88100 4.57320 4.37588 4.20552 4.00526 3.86478 |
Extended Price
7.55 55.21 129.20 244.05 457.32 1093.97 2102.76 4005.26 9661.95 |
| Manufacturer Part Number | 308N500 | |||
| Description | POT 500 OHM .5W CONDUCT PLASTIC | |||
| Quantity Available | 243 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 308N500 |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Package / Case | Square - 0.500" L x 0.500" W x 0.484" H (12.70mm x 12.70mm x 12.29mm) |
| Termination Style | Solder Lug |
| Actuator Diameter | 3.18mm |
| Actuator Length | 19.05mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
308N500 308N500 308N501 ND 308N501ND 308N501 |
308N500 Specification Sheet
POT 500 OHM .5W CONDUCT PLASTIC - 308N500 (308N501-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 500 OHM .5W CONDUCT PLASTIC - 308N500
Order 'pot 500 ohm .5w conduct plastic - 308N500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N501-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 308NPC500
Order 'pot 500 ohm .5w conduct plastic - 308NPC500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC501-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 392C2500
Order 'pot 500 ohm .5w conduct plastic - 392C2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2500-ND.
POT 500 OHM .5W CONDUCT PLASTIC - RV6LAYSA501A-P
Order 'pot 500 ohm .5w conduct plastic - RV6LAYSA501A-P' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6L501P-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 392C3500
Order 'pot 500 ohm .5w conduct plastic - 392C3500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C3500-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 392JA500
Order 'pot 500 ohm .5w conduct plastic - 392JA500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA501-ND.
POT 500 OHM .5W COND PLASTIC - 392JB500
Order 'pot 500 ohm .5w cond plastic - 392JB500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB501-ND.
POT 500 OHM 2W CONDUCT PLASTIC - 53C1500
Order 'pot 500 ohm 2w conduct plastic - 53C1500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1501-ND.
POT 500 OHM 2W CONDUCT PLASTIC - 53C2500
Order 'pot 500 ohm 2w conduct plastic - 53C2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C2500-ND.
POT 500 OHM 2W CONDUCT PLASTIC - 385000M9659
Order 'pot 500 ohm 2w conduct plastic - 385000M9659' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4N501-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 308N100
Order 'pot 100 ohm .5w conduct plastic - 308N100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N101-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 308N1K
Order 'pot 1k ohm .5w conduct plastic - 308N1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N102-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 308N10K
Order 'pot 10k ohm .5w conduct plastic - 308N10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N103-ND.
POT 100K OHM .5W CONDUCT PLASTIC - 308N100K
Order 'pot 100k ohm .5w conduct plastic - 308N100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N104-ND.
POT 1M OHM .5W CONDUCT PLASTIC - 308N1MEG
Order 'pot 1m ohm .5w conduct plastic - 308N1MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N105-ND.
Send this link via E-Mail
Help With This Screen
