POT 2.5M OHM .5W CONDUCT PLASTIC - 308N2.5MEG
| Digi-Key Part Number | 308N255-ND |
1 10 50 |
6.63000 4.90300 4.32040 |
Extended Price
6.63 49.03 216.02 |
| Manufacturer Part Number | 308N2.5MEG | |||
| Description | POT 2.5M OHM .5W CONDUCT PLASTIC | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 308N2.5MEG |
| Vendor | Clarostat |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Panel Mount |
| Resistance | 2.50 MOhms [Typ] |
| Resistance Tolerance | ±20% |
| Power | 500.00 mW [Max] |
| Rotation | 295.0° [Nom] |
| Termination Style | Solder Lug |
| Actuator Type | Slotted Shaft |
| Actuator Diameter | 3.180 mm [Typ] |
| Actuator Length | 19.050 mm [Typ] |
| Actuator Material | Metal |
| Bushing Thread | 1/4-32 UNEF |
| Packaging | Bulk |
| Height | 12.290 mm [Typ] |
| Length | 12.700 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Bushing Diameter | 3.180 mm [Nom] |
| Bushing Length | 6.350 mm [Typ] |
| Bushing Material | Metal |
| Power | 500 mW @ 70 °C |
| Resistive Material | Conductive Plastic |
| Rotation Tol. | ±5° |
| Voltage | 350.000 V [Max] |
| Life Expectancy (Cycles) | 50000 [Min] |
| Other Names |
308N2 5MEG 308N25MEG 308N255 ND 308N255ND 308N255 |
308N2.5MEG Specification Sheet
POT 2.5M OHM .5W CONDUCT PLASTIC - 308N2.5MEG (308N255-ND)
Related parts:POT 5M OHM .5W CONDUCT PLASTIC - 308N5MEG
Order 'pot 5m ohm .5w conduct plastic - 308N5MEG' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N505-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 308N100
Order 'pot 100 ohm .5w conduct plastic - 308N100' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N101-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 308N1K
Order 'pot 1k ohm .5w conduct plastic - 308N1K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N102-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 308N10K
Order 'pot 10k ohm .5w conduct plastic - 308N10K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N103-ND.
POT 100K OHM .5W CONDUCT PLASTIC - 308N100K
Order 'pot 100k ohm .5w conduct plastic - 308N100K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N104-ND.
POT 1M OHM .5W CONDUCT PLASTIC - 308N1MEG
Order 'pot 1m ohm .5w conduct plastic - 308N1MEG' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N105-ND.
POT 250 OHM .5W CONDUCT PLASTIC - 308N250
Order 'pot 250 ohm .5w conduct plastic - 308N250' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N251-ND.
POT 2.5K OHM .5W CONDUCT PLASTIC - 308N2500
Order 'pot 2.5k ohm .5w conduct plastic - 308N2500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N252-ND.
POT 25K OHM .5W CONDUCT PLASTIC - 308N25K
Order 'pot 25k ohm .5w conduct plastic - 308N25K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N253-ND.
POT 250K OHM .5W CONDUCT PLASTIC - 308N250K
Order 'pot 250k ohm .5w conduct plastic - 308N250K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N254-ND.
POT 2.5M OHM .5W CONDUCT PLASTIC - 308N2.5MEG
Order 'pot 2.5m ohm .5w conduct plastic - 308N2.5MEG' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N255-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 308N500
Order 'pot 500 ohm .5w conduct plastic - 308N500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N501-ND.
POT 5K OHM .5W CONDUCT PLASTIC - 308N5K
Order 'pot 5k ohm .5w conduct plastic - 308N5K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N502-ND.
POT 50K OHM .5W CONDUCT PLASTIC - 308N50K
Order 'pot 50k ohm .5w conduct plastic - 308N50K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N503-ND.
POT 500K OHM .5W CONDUCT PLASTIC - 308N500K
Order 'pot 500k ohm .5w conduct plastic - 308N500K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N504-ND.
Send this link via E-Mail
Help With This Screen