POT 50 OHM 16 TURN WW - 1208P500 - Potentiometers, Variable Resistors
Copal Electronics Inc 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 16 Turn 1208P500
| Digi-Key Part Number | 1208P500-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1208P500 | |||
| Description | POT 50 OHM 16 TURN WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1208P500 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 16 |
| Package / Case | Rectangular - 0.748" L x 0.165" W x 0.264" H (19.00mm x 4.20mm x 6.70mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±50ppm/°C |
| Resistive Material | Wirewound |
| Taper | - |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1208P500 1208P500 |
1208P500 Specification Sheet
POT 50 OHM 16 TURN WW - 1208P500 (1208P500-ND) - Potentiometers, Variable Resistors
Related parts Copal Electronics Inc 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 16 Turn 1208P500POT 50 OHM 16 TURN WW - 1208P500
Order 'pot 50 ohm 16 turn ww - 1208P500' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P500-ND.
POT 10 OHM 16 TURN WW - 1208P100
Order 'pot 10 ohm 16 turn ww - 1208P100' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P100-ND.
POT 100 OHM 16 TURN WW - 1208P101
Order 'pot 100 ohm 16 turn ww - 1208P101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P101-ND.
POT 1K OHM 16 TURN WW - 1208P102
Order 'pot 1k ohm 16 turn ww - 1208P102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P102-ND.
POT 10K OHM 16 TURN WW - 1208P103
Order 'pot 10k ohm 16 turn ww - 1208P103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P103-ND.
POT 20 OHM 16 TURN WW - 1208P200
Order 'pot 20 ohm 16 turn ww - 1208P200' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P200-ND.
POT 200 OHM 16 TURN WW - 1208P201
Order 'pot 200 ohm 16 turn ww - 1208P201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P201-ND.
POT 2K OHM 16 TURN WW - 1208P202
Order 'pot 2k ohm 16 turn ww - 1208P202' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P202-ND.
POT 20K OHM 16 TURN WW - 1208P203
Order 'pot 20k ohm 16 turn ww - 1208P203' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P203-ND.
POT 25K OHM 16 TURN WW - 1208P253
Order 'pot 25k ohm 16 turn ww - 1208P253' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P253-ND.
POT 500 OHM 16 TURN WW - 1208P501
Order 'pot 500 ohm 16 turn ww - 1208P501' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P501-ND.
POT 5K OHM 16 TURN WW - 1208P502
Order 'pot 5k ohm 16 turn ww - 1208P502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P502-ND.
POT 50K OHM 16 TURN WW - 1208P503
Order 'pot 50k ohm 16 turn ww - 1208P503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1208P503-ND.
POT 50 OHM 22 TURN WW - 1211P500
Order 'pot 50 ohm 22 turn ww - 1211P500' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1211P500-ND.
POT 50 OHM 22 TURN WW PNL MNT - 1211PB500
Order 'pot 50 ohm 22 turn ww pnl mnt - 1211PB500' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1211PB500-ND.
Options for Copal Electronics Inc 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 16 Turn 1208P500
Send this link via E-Mail
Help With This Screen
