POT 5K OHM SINGLE WW TOP - 1113TR502 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 1113TR502-ND |
50 |
8.33500 |
Extended Price
416.75 |
| Manufacturer Part Number | 1113TR502 | |||
| Description | POT 5K OHM SINGLE WW TOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1113TR502 |
| Vendor | Copal Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole, Vertical |
| Resistance | 5.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 750.00 mW [Max] |
| Rotation | 310.0° [Nom] |
| Termination Style | PC Pin |
| Actuator Type | Knurled Shaft |
| Actuator Diameter | 5.000 mm [Typ] |
| Actuator Length | 7.000 mm [Typ] |
| Actuator Material | Metal |
| Packaging | Bulk |
| Diameter | 13.5000 mm [Typ] |
| Length | 6.800 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1113TR502 1113TR502 |
1113TR502 Specification Sheet
POT 5K OHM SINGLE WW TOP - 1113TR502 (1113TR502-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 5K OHM SINGLE WW TOP - 1113TR502
Order 'pot 5k ohm single ww top - 1113TR502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113TR502-ND.
POT 5K OHM SINGLE WW TOP - 1113T502
Order 'pot 5k ohm single ww top - 1113T502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T502-ND.
POT 5K OHM SINGLE WW PNL MNT - 1113B502
Order 'pot 5k ohm single ww pnl mnt - 1113B502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113B502-ND.
POT 10 OHM SINGLE WW TOP - 1113T100
Order 'pot 10 ohm single ww top - 1113T100' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T100-ND.
POT 100 OHM SINGLE WW TOP - 1113T101
Order 'pot 100 ohm single ww top - 1113T101' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T101-ND.
POT 1K OHM SINGLE WW TOP - 1113T102
Order 'pot 1k ohm single ww top - 1113T102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T102-ND.
POT 10K OHM SINGLE WW TOP - 1113T103
Order 'pot 10k ohm single ww top - 1113T103' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T103-ND.
POT 100K OHM SINGLE WW TOP - 1113T104
Order 'pot 100k ohm single ww top - 1113T104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T104-ND.
POT 20 OHM SINGLE WW TOP - 1113T200
Order 'pot 20 ohm single ww top - 1113T200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T200-ND.
POT 200 OHM SINGLE WW TOP - 1113T201
Order 'pot 200 ohm single ww top - 1113T201' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T201-ND.
POT 2K OHM SINGLE WW TOP - 1113T202
Order 'pot 2k ohm single ww top - 1113T202' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T202-ND.
POT 20K OHM SINGLE WW TOP - 1113T203
Order 'pot 20k ohm single ww top - 1113T203' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T203-ND.
POT 25K OHM SINGLE WW TOP - 1113T253
Order 'pot 25k ohm single ww top - 1113T253' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T253-ND.
POT 50 OHM SINGLE WW TOP - 1113T500
Order 'pot 50 ohm single ww top - 1113T500' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T500-ND.
POT 500 OHM SINGLE WW TOP - 1113T501
Order 'pot 500 ohm single ww top - 1113T501' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1113T501-ND.
Send this link via E-Mail
Help With This Screen