Ohmite 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K1K0E
RESISTOR POWER ADJ 1.0K OHM 50W - D50K1K0E - Potentiometers, Variable Resistors
| Digi-Key Part Number | D50K1K0E-ND |
1 25 100 250 |
14.28000 12.13080 9.99810 8.57272 |
Extended Price
14.28 303.27 999.81 2143.18 |
| Manufacturer Part Number | D50K1K0E | |||
| Description | RESISTOR POWER ADJ 1.0K OHM 50W | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D50K1K0E |
| Vendor | Ohmite |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 50W |
| Size / Dimension | 0.562" Dia x 4.000" L (14.27mm x 101.60mm) |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D50K1K0E D50K1K0E |
D50K1K0E Specification Sheet
RESISTOR POWER ADJ 1.0K OHM 50W - D50K1K0E (D50K1K0E-ND) - Potentiometers, Variable Resistors
Related parts Ohmite 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K1K0EOhmite 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K1K0E
Order 'resistor power adj 1.0k ohm 50w - D50K1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K1K0E-ND.
Ohmite 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K1K0
Order 'resistor power adj 1.0k ohm 50w - D50K1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K1K0-ND.
Huntington Electric Inc. 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-1.0K
Order 'resistor power adj 1.0k ohm 50w - AVT50-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-1.0K-ND.
Memcor-Truohm 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0050H4100
Order 'resistor power adj 1.0k ohm 50w - ARV0050H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR501.0K-ND.
Ohmite 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K100E
Order 'resistor power adj 100 ohm 50w - D50K100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K100E-ND.
Ohmite 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K100
Order 'resistor power adj 100 ohm 50w - D50K100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K100-ND.
Ohmite 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K10RE
Order 'resistor power adj 10 ohm 50w - D50K10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K10RE-ND.
Ohmite 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K10R
Order 'resistor power adj 10 ohm 50w - D50K10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K10R-ND.
Ohmite 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K1R0E
Order 'resistor power adj 1.0 ohm 50w - D50K1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K1R0E-ND.
Ohmite 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K1R0
Order 'resistor power adj 1.0 ohm 50w - D50K1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K1R0-ND.
Ohmite 25.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K25RE
Order 'resistor power adj 25 ohm 50w - D50K25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K25RE-ND.
Ohmite 25.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K25R
Order 'resistor power adj 25 ohm 50w - D50K25R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K25R-ND.
Ohmite 2.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K2R0E
Order 'resistor power adj 2.0 ohm 50w - D50K2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K2R0E-ND.
Ohmite 2.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K2R0
Order 'resistor power adj 2.0 ohm 50w - D50K2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K2R0-ND.
Ohmite 3.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K3R0E
Order 'resistor power adj 3.0 ohm 50w - D50K3R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K3R0E-ND.
Options for Ohmite 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D50K1K0E
Send this link via E-Mail
Help With This Screen
