BOX PERF ALUMINUM 8 X 3 X 2.75 - PERF-137 PL - Boxes, Enclosures, Racks
Metal - Aluminum Vented Panel(s) Box Boxes, Enclosures, Rack LMB Heeger Inc. Box Chassis, Perforated PERF-137 PL
| Digi-Key Part Number | L171-ND |
1 10 50 100 250 500 |
18.28000 16.45200 15.90360 15.17240 14.44124 13.70998 |
Extended Price
18.28 164.52 795.18 1517.24 3610.31 6854.99 |
| Manufacturer Part Number | PERF-137 PL | |||
| Description | BOX PERF ALUMINUM 8 X 3 X 2.75 | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PERF-137 PL |
| Vendor | LMB Heeger Inc. |
| Category | Boxes, Enclosures, Racks |
| Color | Unpainted |
| Design | U Shaped Pieces |
| Features | Vented Panel(s) |
| Material | Metal - Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 8" L x 3" W x 2.75" H (203.2mm x 76.2mm x 69.85mm) |
| Thickness | 0.050" (1.27mm) |
| Weight | - |
| Container Type | Box Chassis, Perforated |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PERF 137 PL PERF137 PL L171 ND L171ND L171 |
BOX PERF ALUMINUM 8 X 3 X 2.75 - PERF-137 PL (L171-ND) - Boxes, Enclosures, Racks
Related parts Metal - Aluminum Vented Panel(s) Box Boxes, Enclosures, Rack LMB Heeger Inc. Box Chassis, Perforated PERF-137 PLBOX PERF ALUMINUM 8 X 3 X 2.75 - PERF-137 PL
Order 'box perf aluminum 8 x 3 x 2.75 - PERF-137 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L171-ND.
BOX PERF ALUM 2.75 X 2.13 X 2.63 - PERF-100 PL
Order 'box perf alum 2.75 x 2.13 x 2.63 - PERF-100 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L163-ND.
BOX PERF ALUM 2.75 X2.13 X 2.13" - PERF-103 PL
Order 'box perf alum 2.75 x2.13 x 2.13" - PERF-103 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L166-ND.
BOX PERF ALUMINUM 4 X 2 X 2.75 - PERF-102 PL
Order 'box perf aluminum 4 x 2 x 2.75 - PERF-102 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L165-ND.
BOX PERF ALUMINUM 5.5 X 3 X 1.25 - PERF-139 PL
Order 'box perf aluminum 5.5 x 3 x 1.25 - PERF-139 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L173-ND.
BOX PERF ALUMINUM 3 X 4 X 5 - PERF-140 PL
Order 'box perf aluminum 3 x 4 x 5 - PERF-140 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L174-ND.
BOX PERF ALUMINUM 6 X 4 X 3 - PERF-141 PL
Order 'box perf aluminum 6 x 4 x 3 - PERF-141 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L175-ND.
BOX PERF ALUMINUM 7 X 5 X 3 - PERF-145 PL
Order 'box perf aluminum 7 x 5 x 3 - PERF-145 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L179-ND.
BOX PERF ALUMINUM 8 X 6 X 4.5 - PERF-146 PL
Order 'box perf aluminum 8 x 6 x 4.5 - PERF-146 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L180-ND.
BOX PERF ALUM 5.25 X 3 X 2.13 - PERF-136 PL
Order 'box perf alum 5.25 x 3 x 2.13 - PERF-136 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L170-ND.
BOX PERF ALUMINUM 6 X 4 X 5 - PERF-142 PL
Order 'box perf aluminum 6 x 4 x 5 - PERF-142 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L176-ND.
BOX PERF ALUMINUM 4 X 4 X 2 - PERF-143 PL
Order 'box perf aluminum 4 x 4 x 2 - PERF-143 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L177-ND.
BOX PERF ALUMINUM 10 X 4 X 2.5 - PERF-144 PL
Order 'box perf aluminum 10 x 4 x 2.5 - PERF-144 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L178-ND.
BOX PERF ALUM 4.25 X 2.25 X 1.25 - PERF-101 PL
Order 'box perf alum 4.25 x 2.25 x 1.25 - PERF-101 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L164-ND.
BOX PERF ALUM 5 X 2.25 X 2.25 - PERF-108 PL
Order 'box perf alum 5 x 2.25 x 2.25 - PERF-108 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L168-ND.
Options for Metal - Aluminum Vented Panel(s) Box Boxes, Enclosures, Rack LMB Heeger Inc. Box Chassis, Perforated PERF-137 PL
Send this link via E-Mail
Help With This Screen
