RESISTOR POWER ADJ 1.0K OHM 100W - D100K1K0
Ohmite 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D100K1K0
| Digi-Key Part Number | D100K1K0-ND |
10 |
18.80000 |
Extended Price
188.00 |
| Manufacturer Part Number | D100K1K0 | |||
| Description | RESISTOR POWER ADJ 1.0K OHM 100W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D100K1K0 |
| Vendor | Ohmite |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 100W |
| Size / Dimension | 0.750" Dia x 6.500" L (19.05mm x 165.10mm) |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D100K1K0 D100K1K0 |
D100K1K0 Specification Sheet
RESISTOR POWER ADJ 1.0K OHM 100W - D100K1K0 (D100K1K0-ND)
Related parts Ohmite 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D100K1K0RESISTOR POWER ADJ 1.0K OHM 100W - D100K1K0
Order 'resistor power adj 1.0k ohm 100w - D100K1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K1K0-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - D100K1K0E
Order 'resistor power adj 1.0k ohm 100w - D100K1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K1K0E-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - AVT100-1.0K
Order 'resistor power adj 1.0k ohm 100w - AVT100-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-1.0K-ND.
RESISTOR POWER ADJ 100 OHM 100W - D100K100E
Order 'resistor power adj 100 ohm 100w - D100K100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K100E-ND.
RESISTOR POWER ADJ 100 OHM 100W - D100K100
Order 'resistor power adj 100 ohm 100w - D100K100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K100-ND.
RESISTOR POWER ADJ 10 OHM 100W - D100K10RE
Order 'resistor power adj 10 ohm 100w - D100K10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K10RE-ND.
RESISTOR POWER ADJ 10 OHM 100W - D100K10R
Order 'resistor power adj 10 ohm 100w - D100K10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K10R-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - D100K1R0E
Order 'resistor power adj 1.0 ohm 100w - D100K1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K1R0E-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - D100K1R0
Order 'resistor power adj 1.0 ohm 100w - D100K1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K1R0-ND.
RESISTOR POWER ADJ 250 OHM 100W - D100K250E
Order 'resistor power adj 250 ohm 100w - D100K250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K250E-ND.
RESISTOR POWER ADJ 250 OHM 100W - D100K250
Order 'resistor power adj 250 ohm 100w - D100K250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K250-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - D100K2R0E
Order 'resistor power adj 2.0 ohm 100w - D100K2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K2R0E-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - D100K2R0
Order 'resistor power adj 2.0 ohm 100w - D100K2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K2R0-ND.
RESISTOR POWER ADJ 50 OHM 100W - D100K50RE
Order 'resistor power adj 50 ohm 100w - D100K50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K50RE-ND.
RESISTOR POWER ADJ 50 OHM 100W - D100K50R
Order 'resistor power adj 50 ohm 100w - D100K50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K50R-ND.
Options for Ohmite 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn D100K1K0
Send this link via E-Mail
Help With This Screen
