Huntington Electric Inc. 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-1.0
RESISTOR POWER ADJ 1.0 OHM 50W - AVT50-1.0 - Potentiometers, Variable Resistors
| Digi-Key Part Number | AVT50-1.0-ND |
1 10 25 100 250 500 |
6.90000 6.34800 5.24400 4.41600 4.14000 3.67080 |
Extended Price
6.90 63.48 131.10 441.60 1035.00 1835.40 |
| Manufacturer Part Number | AVT50-1.0 | |||
| Description | RESISTOR POWER ADJ 1.0 OHM 50W | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AVT50-1.0 |
| Vendor | Huntington Electric Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 50W |
| Size / Dimension | 0.560" Dia x 4.000" L (14.22mm x 101.60mm) |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AVT50 1 0 AVT5010 |
AVT50-1.0 Specification Sheet
RESISTOR POWER ADJ 1.0 OHM 50W - AVT50-1.0 (AVT50-1.0-ND) - Potentiometers, Variable Resistors
Related parts Huntington Electric Inc. 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-1.0Huntington Electric Inc. 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-100
Order 'resistor power adj 100 ohm 50w - AVT50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-100-ND.
Huntington Electric Inc. 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-1.0K
Order 'resistor power adj 1.0k ohm 50w - AVT50-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-1.0K-ND.
Huntington Electric Inc. 2.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-2.0
Order 'resistor power adj 2.0 ohm 50w - AVT50-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-2.0-ND.
Huntington Electric Inc. 25.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-25
Order 'resistor power adj 25 ohm 50w - AVT50-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-25-ND.
Huntington Electric Inc. 3.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-3.0
Order 'resistor power adj 3.0 ohm 50w - AVT50-3.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-3.0-ND.
Huntington Electric Inc. 500 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-500
Order 'resistor power adj 500 ohm 50w - AVT50-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-500-ND.
Huntington Electric Inc. 50.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-50
Order 'resistor power adj 50 ohm 50w - AVT50-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-50-ND.
Huntington Electric Inc. 5.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-5.0
Order 'resistor power adj 5.0 ohm 50w - AVT50-5.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-5.0-ND.
Huntington Electric Inc. 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-10
Order 'resistor power adj 10 ohm 50w - AVT50-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-10-ND.
Huntington Electric Inc. 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-1.0
Order 'resistor power adj 1.0 ohm 50w - AVT50-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-1.0-ND.
Huntington Electric Inc. 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT100-10
Order 'resistor power adj 10 ohm 100w - AVT100-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-10-ND.
Huntington Electric Inc. 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT100-1.0
Order 'resistor power adj 1.0 ohm 100w - AVT100-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-1.0-ND.
Huntington Electric Inc. 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT200-1.0
Order 'resistor power adj 1.0 ohm 225w - AVT200-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-1.0-ND.
Huntington Electric Inc. 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT200-10
Order 'resistor power adj 10 ohm 225w - AVT200-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-10-ND.
Huntington Electric Inc. 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT25-10
Order 'resistor power adj 10 ohm 25w - AVT25-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT25-10-ND.
Options for Huntington Electric Inc. 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-1.0
Send this link via E-Mail
Help With This Screen
