RESISTOR POWER ADJ 100 OHM 225W - AVT200-100 - Potentiometers, Variable Resistors
| Digi-Key Part Number | AVT200-100-ND |
1 10 25 100 250 500 |
16.90000 15.54800 12.84400 10.81600 10.14000 8.99080 |
Extended Price
16.90 155.48 321.10 1081.60 2535.00 4495.40 |
| Manufacturer Part Number | AVT200-100 | |||
| Description | RESISTOR POWER ADJ 100 OHM 225W | |||
| Quantity Available | 136 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AVT200-100 |
| Vendor | Huntington Electric Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 225W |
| Size / Dimension | 1.130" Dia x 10.500" L (28.70mm x 266.70mm) |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AVT200 100 AVT200100 |
AVT200-100 Specification Sheet
RESISTOR POWER ADJ 100 OHM 225W - AVT200-100 (AVT200-100-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :RESISTOR POWER ADJ 1.0 OHM 225W - AVT200-1.0
Order 'resistor power adj 1.0 ohm 225w - AVT200-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-1.0-ND.
RESISTOR POWER ADJ 10 OHM 225W - AVT200-10
Order 'resistor power adj 10 ohm 225w - AVT200-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-10-ND.
RESISTOR POWER ADJ 1.0K OHM 225W - AVT200-1.0K
Order 'resistor power adj 1.0k ohm 225w - AVT200-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-1.0K-ND.
RESISTOR POWER ADJ 150 OHM 225W - AVT200-150
Order 'resistor power adj 150 ohm 225w - AVT200-150' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-150-ND.
RESISTOR POWER ADJ 200 OHM 225W - AVT200-200
Order 'resistor power adj 200 ohm 225w - AVT200-200' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-200-ND.
RESISTOR POWER ADJ 2.0 OHM 225W - AVT200-2.0
Order 'resistor power adj 2.0 ohm 225w - AVT200-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-2.0-ND.
RESISTOR POWER ADJ 250 OHM 225W - AVT200-250
Order 'resistor power adj 250 ohm 225w - AVT200-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-250-ND.
RESISTOR POWER ADJ 25 OHM 225W - AVT200-25
Order 'resistor power adj 25 ohm 225w - AVT200-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-25-ND.
RESISTOR POWER ADJ 3.0 OHM 225W - AVT200-3.0
Order 'resistor power adj 3.0 ohm 225w - AVT200-3.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-3.0-ND.
RESISTOR POWER ADJ 500 OHM 225W - AVT200-500
Order 'resistor power adj 500 ohm 225w - AVT200-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-500-ND.
RESISTOR POWER ADJ 5.0 OHM 225W - AVT200-5.0
Order 'resistor power adj 5.0 ohm 225w - AVT200-5.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-5.0-ND.
RESISTOR POWER ADJ 50 OHM 225W - AVT200-50
Order 'resistor power adj 50 ohm 225w - AVT200-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-50-ND.
RESISTOR POWER ADJ 100 OHM 225W - AVT200-100
Order 'resistor power adj 100 ohm 225w - AVT200-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-100-ND.
RESISTOR POWER ADJ 100 OHM 25W - AVT25-100
Order 'resistor power adj 100 ohm 25w - AVT25-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT25-100-ND.
RESISTOR POWER ADJ 100 OHM 50W - AVT50-100
Order 'resistor power adj 100 ohm 50w - AVT50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-100-ND.
Send this link via E-Mail
Help With This Screen
