RESISTOR POWER ADJ 50 OHM 100W - AVT100-50 - Potentiometers, Variable Resistors
| Digi-Key Part Number | AVT100-50-ND |
1 10 25 100 250 500 |
9.95000 9.15400 7.56200 6.36800 5.97000 5.29340 |
Extended Price
9.95 91.54 189.05 636.80 1492.50 2646.70 |
| Manufacturer Part Number | AVT100-50 | |||
| Description | RESISTOR POWER ADJ 50 OHM 100W | |||
| Quantity Available | 172 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AVT100-50 |
| Vendor | Huntington Electric Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 100W |
| Size / Dimension | 0.750" Dia x 6.500" L (19.05mm x 165.10mm) |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AVT100 50 AVT10050 |
AVT100-50 Specification Sheet
RESISTOR POWER ADJ 50 OHM 100W - AVT100-50 (AVT100-50-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :RESISTOR POWER ADJ 100 OHM 100W - AVT100-100
Order 'resistor power adj 100 ohm 100w - AVT100-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-100-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - AVT100-1.0K
Order 'resistor power adj 1.0k ohm 100w - AVT100-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-1.0K-ND.
RESISTOR POWER ADJ 10 OHM 100W - AVT100-10
Order 'resistor power adj 10 ohm 100w - AVT100-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-10-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - AVT100-1.0
Order 'resistor power adj 1.0 ohm 100w - AVT100-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-1.0-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - AVT100-2.0
Order 'resistor power adj 2.0 ohm 100w - AVT100-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-2.0-ND.
RESISTOR POWER ADJ 250 OHM 100W - AVT100-250
Order 'resistor power adj 250 ohm 100w - AVT100-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-250-ND.
RESISTOR POWER ADJ 50 OHM 100W - AVT100-50
Order 'resistor power adj 50 ohm 100w - AVT100-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-50-ND.
RESISTOR POWER ADJ 5.0 OHM 225W - AVT200-5.0
Order 'resistor power adj 5.0 ohm 225w - AVT200-5.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-5.0-ND.
RESISTOR POWER ADJ 5.0 OHM 25W - AVT25-5.0
Order 'resistor power adj 5.0 ohm 25w - AVT25-5.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT25-5.0-ND.
RESISTOR POWER ADJ 5.0 OHM 50W - AVT50-5.0
Order 'resistor power adj 5.0 ohm 50w - AVT50-5.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-5.0-ND.
RESISTOR POWER ADJ 50 OHM 225W - AVT200-50
Order 'resistor power adj 50 ohm 225w - AVT200-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-50-ND.
RESISTOR POWER ADJ 50 OHM 25W - AVT25-50
Order 'resistor power adj 50 ohm 25w - AVT25-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT25-50-ND.
RESISTOR POWER ADJ 50 OHM 50W - AVT50-50
Order 'resistor power adj 50 ohm 50w - AVT50-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-50-ND.
RES WIREWOUND ADJ 6.0 OHM 100W - AVT100-6.0
Order 'res wirewound adj 6.0 ohm 100w - AVT100-6.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-6.0-ND.
RESISTOR POWER ADJ 100 OHM 100W - ARV0100H3100
Order 'resistor power adj 100 ohm 100w - ARV0100H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100100-ND.
Send this link via E-Mail
Help With This Screen
