RESISTOR POWER ADJ 250 OHM 100W - AVT100-250 - Potentiometers, Variable Resistors
| Digi-Key Part Number | AVT100-250-ND |
1 10 25 100 250 500 |
9.95000 9.15400 7.56200 6.36800 5.97000 5.29340 |
Extended Price
9.95 91.54 189.05 636.80 1492.50 2646.70 |
| Manufacturer Part Number | AVT100-250 | |||
| Description | RESISTOR POWER ADJ 250 OHM 100W | |||
| Quantity Available | 113 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AVT100-250 |
| Vendor | Huntington Electric Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 250 |
| Power (Watts) | 100W |
| Size / Dimension | 0.750" Dia x 6.500" L (19.05mm x 165.10mm) |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AVT100 250 AVT100250 |
AVT100-250 Specification Sheet
RESISTOR POWER ADJ 250 OHM 100W - AVT100-250 (AVT100-250-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :RESISTOR POWER ADJ 100 OHM 100W - AVT100-100
Order 'resistor power adj 100 ohm 100w - AVT100-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-100-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - AVT100-1.0K
Order 'resistor power adj 1.0k ohm 100w - AVT100-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-1.0K-ND.
RESISTOR POWER ADJ 10 OHM 100W - AVT100-10
Order 'resistor power adj 10 ohm 100w - AVT100-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-10-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - AVT100-1.0
Order 'resistor power adj 1.0 ohm 100w - AVT100-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-1.0-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - AVT100-2.0
Order 'resistor power adj 2.0 ohm 100w - AVT100-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-2.0-ND.
RESISTOR POWER ADJ 50 OHM 100W - AVT100-50
Order 'resistor power adj 50 ohm 100w - AVT100-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-50-ND.
RESISTOR POWER ADJ 250 OHM 100W - AVT100-250
Order 'resistor power adj 250 ohm 100w - AVT100-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-250-ND.
RESISTOR POWER ADJ 250 OHM 225W - AVT200-250
Order 'resistor power adj 250 ohm 225w - AVT200-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-250-ND.
RESISTOR POWER ADJ 250 OHM 25W - AVT25-250
Order 'resistor power adj 250 ohm 25w - AVT25-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT25-250-ND.
RESISTOR POWER ADJ 25 OHM 225W - AVT200-25
Order 'resistor power adj 25 ohm 225w - AVT200-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-25-ND.
RESISTOR POWER ADJ 25 OHM 25W - AVT25-25
Order 'resistor power adj 25 ohm 25w - AVT25-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT25-25-ND.
RESISTOR POWER ADJ 25 OHM 50W - AVT50-25
Order 'resistor power adj 25 ohm 50w - AVT50-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-25-ND.
RES WIREWOUND ADJ 6.0 OHM 100W - AVT100-6.0
Order 'res wirewound adj 6.0 ohm 100w - AVT100-6.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-6.0-ND.
RESISTOR POWER ADJ 100 OHM 225W - AVT200-100
Order 'resistor power adj 100 ohm 225w - AVT200-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-100-ND.
RESISTOR POWER ADJ 1.0K OHM 225W - AVT200-1.0K
Order 'resistor power adj 1.0k ohm 225w - AVT200-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-1.0K-ND.
Send this link via E-Mail
Help With This Screen
