RESISTOR POWER ADJ 100 OHM 50W - ARV0050H3100 - Potentiometers, Variable Resistors
| Digi-Key Part Number | AR50100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ARV0050H3100 | |||
| Description | RESISTOR POWER ADJ 100 OHM 50W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ARV0050H3100 |
| Vendor | Memcor-Truohm |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 50W |
| Size / Dimension | - |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ARV0050H3100 ARV0050H3100 AR50100 ND AR50100ND AR50100 |
RESISTOR POWER ADJ 100 OHM 50W - ARV0050H3100 (AR50100-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :RESISTOR POWER ADJ 100 OHM 50W - ARV0050H3100
Order 'resistor power adj 100 ohm 50w - ARV0050H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR50100-ND.
RESISTOR POWER ADJ 10 OHM 50W - ARV0050H2100
Order 'resistor power adj 10 ohm 50w - ARV0050H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR5010-ND.
RESISTOR POWER ADJ 1.0 OHM 50W - ARV0050H1100
Order 'resistor power adj 1.0 ohm 50w - ARV0050H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR501.0-ND.
RESISTOR POWER ADJ 100 OHM 100W - ARV0100H3100
Order 'resistor power adj 100 ohm 100w - ARV0100H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100100-ND.
RESISTOR POWER ADJ 100 OHM 225W - ARV0200H3100
Order 'resistor power adj 100 ohm 225w - ARV0200H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200100-ND.
RESISTOR POWER ADJ 100 OHM 25W - ARV0025H3100
Order 'resistor power adj 100 ohm 25w - ARV0025H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR25100-ND.
RESISTOR POWER ADJ 1.0K OHM 50W - ARV0050H4100
Order 'resistor power adj 1.0k ohm 50w - ARV0050H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR501.0K-ND.
RESISTOR POWER ADJ 2.0 OHM 50W - ARV0050H1200
Order 'resistor power adj 2.0 ohm 50w - ARV0050H1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR502.0-ND.
RESISTOR POWER ADJ 25 OHM 50W - ARV0050H2250
Order 'resistor power adj 25 ohm 50w - ARV0050H2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR5025-ND.
RESISTOR POWER ADJ 3.0 OHM 50W - ARV0050H1300
Order 'resistor power adj 3.0 ohm 50w - ARV0050H1300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR503.0-ND.
RESISTOR POWER ADJ 500 OHM 50W - ARV0050H3500
Order 'resistor power adj 500 ohm 50w - ARV0050H3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR50500-ND.
RESISTOR POWER ADJ 50 OHM 50W - ARV0050H2500
Order 'resistor power adj 50 ohm 50w - ARV0050H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR5050-ND.
RESISTOR POWER ADJ 5.0 OHM 50W - ARV0050H1500
Order 'resistor power adj 5.0 ohm 50w - ARV0050H1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR505.0-ND.
RESISTOR POWER ADJ 100 OHM 50W - AVT50-100
Order 'resistor power adj 100 ohm 50w - AVT50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-100-ND.
RESISTOR POWER ADJ 100 OHM 50W - D50K100E
Order 'resistor power adj 100 ohm 50w - D50K100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K100E-ND.
Send this link via E-Mail
Help With This Screen
