Keywords:





RESISTOR POWER ADJ 250 OHM 25W - ARV0025H3250

Digi-Key Part Number AR25250-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberARV0025H3250
DescriptionRESISTOR POWER ADJ 250 OHM 25W
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationARV0025H3250
VendorMemcor-Truohm
CategoryPotentiometers, Variable Resistors
Resistance In Ohms250
Power (Watts)25W
Size / Dimension-
Tolerance±10%
Adjustment TypeSlide
Package / CaseTube with Bolt/Solder Leads
Mounting TypeChassis Mount
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ARV0025H3250
ARV0025H3250
AR25250 ND
AR25250ND
AR25250


Image of RESISTOR POWER ADJ 250 OHM 25W - ARV0025H3250

RESISTOR POWER ADJ 250 OHM 25W - ARV0025H3250 (AR25250-ND)

Related parts :
RESISTOR POWER ADJ 250 OHM 25W - ARV0025H3250
 Order 'resistor power adj 250 ohm 25w - ARV0025H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR25250-ND.
RESISTOR POWER ADJ 25 OHM 25W - ARV0025H2250
 Order 'resistor power adj 25 ohm 25w - ARV0025H2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2525-ND.
RESISTOR POWER ADJ 250 OHM 100W - ARV0100H3250
 Order 'resistor power adj 250 ohm 100w - ARV0100H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100250-ND.
RESISTOR POWER ADJ 250 OHM 200W - ARV0200H3250
 Order 'resistor power adj 250 ohm 200w - ARV0200H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200250-ND.
RESISTOR POWER ADJ 100 OHM 25W - ARV0025H3100
 Order 'resistor power adj 100 ohm 25w - ARV0025H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR25100-ND.
RESISTOR POWER ADJ 1.0 OHM 25W - ARV0025H1100
 Order 'resistor power adj 1.0 ohm 25w - ARV0025H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR251.0-ND.
RESISTOR POWER ADJ 10 OHM 25W - ARV0025H2100
 Order 'resistor power adj 10 ohm 25w - ARV0025H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2510-ND.
RESISTOR POWER ADJ 3.0 OHM 25W - ARV0025H1300
 Order 'resistor power adj 3.0 ohm 25w - ARV0025H1300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR253.0-ND.
RESISTOR POWER ADJ 500 OHM 25W - ARV0025H3500
 Order 'resistor power adj 500 ohm 25w - ARV0025H3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR25500-ND.
RESISTOR POWER ADJ 5.0 OHM 25W - ARV0025H1500
 Order 'resistor power adj 5.0 ohm 25w - ARV0025H1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR255.0-ND.
RESISTOR POWER ADJ 50 OHM 25W - ARV0025H2500
 Order 'resistor power adj 50 ohm 25w - ARV0025H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2550-ND.
RESISTOR POWER ADJ 250 OHM 25W - AVT25-250
 Order 'resistor power adj 250 ohm 25w - AVT25-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT25-250-ND.
RESISTOR POWER ADJ 250 OHM 25W - D25K250E
 Order 'resistor power adj 250 ohm 25w - D25K250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K250E-ND.
RESISTOR POWER ADJ 250 OHM 25W - D25K250
 Order 'resistor power adj 250 ohm 25w - D25K250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K250-ND.
RESISTOR POWER ADJ 25 OHM 200W - ARV0200H2250
 Order 'resistor power adj 25 ohm 200w - ARV0200H2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR20025-ND.

Send this link via E-Mail
Help With This Screen

RESISTOR POWER ADJ 250 OHM 25W - ARV0025H3250
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR POWER ADJ 250 OHM 225W - D225K250E Next: RESISTOR POWER ADJ 250 OHM 25W - AVT25-250
RESISTOR POWER ADJ 250 OHM 25W - ARV0025H3250