Memcor-Truohm 150 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H3150
RESISTOR POWER ADJ 150 OHM 200W - ARV0200H3150 - Potentiometers, Variable Resistors
| Digi-Key Part Number | AR200150-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ARV0200H3150 | |||
| Description | RESISTOR POWER ADJ 150 OHM 200W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Memcor-Truohm 150 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H3150
| Technical/Catalog Information | ARV0200H3150 |
| Vendor | Memcor-Truohm |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 200W |
| Size / Dimension | - |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ARV0200H3150 ARV0200H3150 AR200150 ND AR200150ND AR200150 |
RESISTOR POWER ADJ 150 OHM 200W - ARV0200H3150 (AR200150-ND) - Potentiometers, Variable Resistors
Related parts Memcor-Truohm 150 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H3150Memcor-Truohm 150 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H3150
Order 'resistor power adj 150 ohm 200w - ARV0200H3150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200150-ND.
Memcor-Truohm 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H4100
Order 'resistor power adj 1.0k ohm 200w - ARV0200H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2001.0K-ND.
Memcor-Truohm 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H1100
Order 'resistor power adj 1.0 ohm 200w - ARV0200H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2001.0-ND.
Memcor-Truohm 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H2100
Order 'resistor power adj 10 ohm 200w - ARV0200H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR20010-ND.
Memcor-Truohm 200 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H3200
Order 'resistor power adj 200 ohm 200w - ARV0200H3200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200200-ND.
Memcor-Truohm 250 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H3250
Order 'resistor power adj 250 ohm 200w - ARV0200H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200250-ND.
Memcor-Truohm 25.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H2250
Order 'resistor power adj 25 ohm 200w - ARV0200H2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR20025-ND.
Memcor-Truohm 3.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H1300
Order 'resistor power adj 3.0 ohm 200w - ARV0200H1300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2003.0-ND.
Memcor-Truohm 500 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H3500
Order 'resistor power adj 500 ohm 200w - ARV0200H3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200500-ND.
Memcor-Truohm 5.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H1500
Order 'resistor power adj 5.0 ohm 200w - ARV0200H1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2005.0-ND.
Memcor-Truohm 50.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H2500
Order 'resistor power adj 50 ohm 200w - ARV0200H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR20050-ND.
Memcor-Truohm 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H3100
Order 'resistor power adj 100 ohm 100w - ARV0100H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100100-ND.
Memcor-Truohm 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H4100
Order 'resistor power adj 1.0k ohm 100w - ARV0100H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0K-ND.
Memcor-Truohm 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H2100
Order 'resistor power adj 10 ohm 100w - ARV0100H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10010-ND.
Memcor-Truohm 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H1100
Order 'resistor power adj 1.0 ohm 100w - ARV0100H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0-ND.
Options for Memcor-Truohm 150 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H3150
Send this link via E-Mail
Help With This Screen
