RESISTOR POWER ADJ 100 OHM 225W - ARV0200H3100 - Potentiometers, Variable Resistors
| Digi-Key Part Number | AR200100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ARV0200H3100 | |||
| Description | RESISTOR POWER ADJ 100 OHM 225W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ARV0200H3100 |
| Vendor | Memcor-Truohm |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 225W |
| Size / Dimension | - |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ARV0200H3100 ARV0200H3100 AR200100 ND AR200100ND AR200100 |
RESISTOR POWER ADJ 100 OHM 225W - ARV0200H3100 (AR200100-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :RESISTOR POWER ADJ 100 OHM 225W - ARV0200H3100
Order 'resistor power adj 100 ohm 225w - ARV0200H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200100-ND.
RESISTOR POWER ADJ 100 OHM 100W - ARV0100H3100
Order 'resistor power adj 100 ohm 100w - ARV0100H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100100-ND.
RESISTOR POWER ADJ 2.0 OHM 225W - ARV0200H1200
Order 'resistor power adj 2.0 ohm 225w - ARV0200H1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2002.0-ND.
RESISTOR POWER ADJ 100 OHM 25W - ARV0025H3100
Order 'resistor power adj 100 ohm 25w - ARV0025H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR25100-ND.
RESISTOR POWER ADJ 100 OHM 50W - ARV0050H3100
Order 'resistor power adj 100 ohm 50w - ARV0050H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR50100-ND.
RESISTOR POWER ADJ 100 OHM 225W - AVT200-100
Order 'resistor power adj 100 ohm 225w - AVT200-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT200-100-ND.
RESISTOR POWER ADJ 100 OHM 225W - D225K100E
Order 'resistor power adj 100 ohm 225w - D225K100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K100E-ND.
RESISTOR POWER ADJ 100 OHM 225W - D225K100
Order 'resistor power adj 100 ohm 225w - D225K100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K100-ND.
RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100
Order 'resistor power adj 10 ohm 100w - ARV0100H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10010-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - ARV0100H1100
Order 'resistor power adj 1.0 ohm 100w - ARV0100H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0-ND.
RESISTOR POWER ADJ 1.0 OHM 200W - ARV0200H1100
Order 'resistor power adj 1.0 ohm 200w - ARV0200H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2001.0-ND.
RESISTOR POWER ADJ 10 OHM 200W - ARV0200H2100
Order 'resistor power adj 10 ohm 200w - ARV0200H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR20010-ND.
RESISTOR POWER ADJ 1.0 OHM 25W - ARV0025H1100
Order 'resistor power adj 1.0 ohm 25w - ARV0025H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR251.0-ND.
RESISTOR POWER ADJ 10 OHM 25W - ARV0025H2100
Order 'resistor power adj 10 ohm 25w - ARV0025H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2510-ND.
RESISTOR POWER ADJ 10 OHM 50W - ARV0050H2100
Order 'resistor power adj 10 ohm 50w - ARV0050H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR5010-ND.
Send this link via E-Mail
Help With This Screen
