RESISTOR POWER ADJ 50 OHM 100W - ARV0100H2500 - Potentiometers, Variable Resistors
| Digi-Key Part Number | AR10050-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ARV0100H2500 | |||
| Description | RESISTOR POWER ADJ 50 OHM 100W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ARV0100H2500 |
| Vendor | Memcor-Truohm |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 100W |
| Size / Dimension | - |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ARV0100H2500 ARV0100H2500 AR10050 ND AR10050ND AR10050 |
RESISTOR POWER ADJ 50 OHM 100W - ARV0100H2500 (AR10050-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :RESISTOR POWER ADJ 50 OHM 100W - ARV0100H2500
Order 'resistor power adj 50 ohm 100w - ARV0100H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10050-ND.
RESISTOR POWER ADJ 100 OHM 100W - ARV0100H3100
Order 'resistor power adj 100 ohm 100w - ARV0100H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100100-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - ARV0100H4100
Order 'resistor power adj 1.0k ohm 100w - ARV0100H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0K-ND.
RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100
Order 'resistor power adj 10 ohm 100w - ARV0100H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10010-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - ARV0100H1100
Order 'resistor power adj 1.0 ohm 100w - ARV0100H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - ARV0100H1200
Order 'resistor power adj 2.0 ohm 100w - ARV0100H1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1002.0-ND.
RESISTOR POWER ADJ 250 OHM 100W - ARV0100H3250
Order 'resistor power adj 250 ohm 100w - ARV0100H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100250-ND.
RESISTOR POWER ADJ 5.0 OHM 200W - ARV0200H1500
Order 'resistor power adj 5.0 ohm 200w - ARV0200H1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2005.0-ND.
RESISTOR POWER ADJ 5.0 OHM 25W - ARV0025H1500
Order 'resistor power adj 5.0 ohm 25w - ARV0025H1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR255.0-ND.
RESISTOR POWER ADJ 5.0 OHM 50W - ARV0050H1500
Order 'resistor power adj 5.0 ohm 50w - ARV0050H1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR505.0-ND.
RESISTOR POWER ADJ 50 OHM 200W - ARV0200H2500
Order 'resistor power adj 50 ohm 200w - ARV0200H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR20050-ND.
RESISTOR POWER ADJ 50 OHM 25W - ARV0025H2500
Order 'resistor power adj 50 ohm 25w - ARV0025H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2550-ND.
RESISTOR POWER ADJ 50 OHM 50W - ARV0050H2500
Order 'resistor power adj 50 ohm 50w - ARV0050H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR5050-ND.
RESISTOR POWER ADJ 50 OHM 100W - AVT100-50
Order 'resistor power adj 50 ohm 100w - AVT100-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-50-ND.
RESISTOR POWER ADJ 50 OHM 100W - D100K50RE
Order 'resistor power adj 50 ohm 100w - D100K50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K50RE-ND.
Send this link via E-Mail
Help With This Screen
