RESISTOR POWER ADJ 250 OHM 100W - ARV0100H3250 - Potentiometers, Variable Resistors
| Digi-Key Part Number | AR100250-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ARV0100H3250 | |||
| Description | RESISTOR POWER ADJ 250 OHM 100W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ARV0100H3250 |
| Vendor | Memcor-Truohm |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 250 |
| Power (Watts) | 100W |
| Size / Dimension | - |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ARV0100H3250 ARV0100H3250 AR100250 ND AR100250ND AR100250 |
RESISTOR POWER ADJ 250 OHM 100W - ARV0100H3250 (AR100250-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :RESISTOR POWER ADJ 250 OHM 100W - ARV0100H3250
Order 'resistor power adj 250 ohm 100w - ARV0100H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100250-ND.
RESISTOR POWER ADJ 100 OHM 100W - ARV0100H3100
Order 'resistor power adj 100 ohm 100w - ARV0100H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100100-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - ARV0100H4100
Order 'resistor power adj 1.0k ohm 100w - ARV0100H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0K-ND.
RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100
Order 'resistor power adj 10 ohm 100w - ARV0100H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10010-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - ARV0100H1100
Order 'resistor power adj 1.0 ohm 100w - ARV0100H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - ARV0100H1200
Order 'resistor power adj 2.0 ohm 100w - ARV0100H1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1002.0-ND.
RESISTOR POWER ADJ 50 OHM 100W - ARV0100H2500
Order 'resistor power adj 50 ohm 100w - ARV0100H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10050-ND.
RESISTOR POWER ADJ 250 OHM 200W - ARV0200H3250
Order 'resistor power adj 250 ohm 200w - ARV0200H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200250-ND.
RESISTOR POWER ADJ 250 OHM 25W - ARV0025H3250
Order 'resistor power adj 250 ohm 25w - ARV0025H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR25250-ND.
RESISTOR POWER ADJ 250 OHM 100W - AVT100-250
Order 'resistor power adj 250 ohm 100w - AVT100-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-250-ND.
RESISTOR POWER ADJ 250 OHM 100W - D100K250E
Order 'resistor power adj 250 ohm 100w - D100K250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K250E-ND.
RESISTOR POWER ADJ 250 OHM 100W - D100K250
Order 'resistor power adj 250 ohm 100w - D100K250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K250-ND.
RESISTOR POWER ADJ 25 OHM 200W - ARV0200H2250
Order 'resistor power adj 25 ohm 200w - ARV0200H2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR20025-ND.
RESISTOR POWER ADJ 25 OHM 25W - ARV0025H2250
Order 'resistor power adj 25 ohm 25w - ARV0025H2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2525-ND.
RESISTOR POWER ADJ 25 OHM 50W - ARV0050H2250
Order 'resistor power adj 25 ohm 50w - ARV0050H2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR5025-ND.
Send this link via E-Mail
Help With This Screen
