RESISTOR POWER ADJ 2.0 OHM 100W - ARV0100H1200
| Digi-Key Part Number | AR1002.0-ND |
1 10 25 100 250 500 |
12.64000 11.64700 8.88560 7.55210 6.95592 6.53750 |
Extended Price
12.64 116.47 222.14 755.21 1738.98 3268.75 |
| Manufacturer Part Number | ARV0100H1200 | |||
| Description | RESISTOR POWER ADJ 2.0 OHM 100W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ARV0100H1200 |
| Vendor | Memcor-Truohm |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Chassis |
| Resistance | 2.00 Ohms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 100.00 W [Max] |
| Diameter | 19.0500 mm [Typ] |
| Length | 165.100 mm [Typ] |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ARV0100H1200 ARV0100H1200 AR1002 0 ND AR10020ND AR1002.0 |
RESISTOR POWER ADJ 2.0 OHM 100W - ARV0100H1200 (AR1002.0-ND)
Related parts:RESISTOR POWER ADJ 2.0 OHM 100W - ARV0100H1200
Order 'resistor power adj 2.0 ohm 100w - ARV0100H1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1002.0-ND.
RESISTOR POWER ADJ 100 OHM 100W - ARV0100H3100
Order 'resistor power adj 100 ohm 100w - ARV0100H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100100-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - ARV0100H4100
Order 'resistor power adj 1.0k ohm 100w - ARV0100H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0K-ND.
RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100
Order 'resistor power adj 10 ohm 100w - ARV0100H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10010-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - ARV0100H1100
Order 'resistor power adj 1.0 ohm 100w - ARV0100H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0-ND.
RESISTOR POWER ADJ 250 OHM 100W - ARV0100H3250
Order 'resistor power adj 250 ohm 100w - ARV0100H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100250-ND.
RESISTOR POWER ADJ 50 OHM 100W - ARV0100H2500
Order 'resistor power adj 50 ohm 100w - ARV0100H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10050-ND.
RESISTOR POWER ADJ 100 OHM 225W - ARV0200H3100
Order 'resistor power adj 100 ohm 225w - ARV0200H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200100-ND.
RESISTOR POWER ADJ 1.0K OHM 200W - ARV0200H4100
Order 'resistor power adj 1.0k ohm 200w - ARV0200H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2001.0K-ND.
RESISTOR POWER ADJ 1.0 OHM 200W - ARV0200H1100
Order 'resistor power adj 1.0 ohm 200w - ARV0200H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2001.0-ND.
RESISTOR POWER ADJ 10 OHM 200W - ARV0200H2100
Order 'resistor power adj 10 ohm 200w - ARV0200H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR20010-ND.
RESISTOR POWER ADJ 150 OHM 200W - ARV0200H3150
Order 'resistor power adj 150 ohm 200w - ARV0200H3150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200150-ND.
RESISTOR POWER ADJ 200 OHM 200W - ARV0200H3200
Order 'resistor power adj 200 ohm 200w - ARV0200H3200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200200-ND.
RESISTOR POWER ADJ 2.0 OHM 225W - ARV0200H1200
Order 'resistor power adj 2.0 ohm 225w - ARV0200H1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2002.0-ND.
RESISTOR POWER ADJ 250 OHM 200W - ARV0200H3250
Order 'resistor power adj 250 ohm 200w - ARV0200H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200250-ND.
Send this link via E-Mail
Help With This Screen