CAP CER .15UF 250V 10% X7R 1812 - GRM43QR72E154KW01L
| Digi-Key Part Number | 490-3543-1-ND |
10 100 500 |
1.45800 .86130 .49688 |
Extended Price
14.58 86.13 248.44 |
| Manufacturer Part Number | GRM43QR72E154KW01L | |||
| Description | CAP CER .15UF 250V 10% X7R 1812 | |||
| Quantity Available | 1030 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM43QR72E154KW01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM43QR72E154KW01L GRM43QR72E154KW01L 490 3543 1 ND 49035431ND 490-3543-1 |
GRM43QR72E154KW01L Specification Sheet
CAP CER .15UF 250V 10% X7R 1812 - GRM43QR72E154KW01L (490-3543-1-ND)
Related parts :CAP CER .15UF 250V 10% X7R 1812 - GRM43QR72E154KW01L
Order 'cap cer .15uf 250v 10% x7r 1812 - GRM43QR72E154KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3543-1-ND.
CAP CER .15UF 250V 10% X7R 1812 - GRM43QR72E154KW01L
Order 'cap cer .15uf 250v 10% x7r 1812 - GRM43QR72E154KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3543-2-ND.
CAP CER .15UF 250V 10% X7R 1812 - GRM43QR72E154KW01L
Order 'cap cer .15uf 250v 10% x7r 1812 - GRM43QR72E154KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3543-6-ND.
CAP CER .15UF 100V 10% X7R 1812 - GRM43RR72A154KA01L
Order 'cap cer .15uf 100v 10% x7r 1812 - GRM43RR72A154KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1901-1-ND.
CAP CER .15UF 100V 10% X7R 1812 - GRM43RR72A154KA01L
Order 'cap cer .15uf 100v 10% x7r 1812 - GRM43RR72A154KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1901-2-ND.
CAP CER .15UF 100V 10% X7R 1812 - GRM43RR72A154KA01L
Order 'cap cer .15uf 100v 10% x7r 1812 - GRM43RR72A154KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1901-6-ND.
CAP CER 1.5UF 100V 10% X7R 1812 - GRM43DR72A155KA01L
Order 'cap cer 1.5uf 100v 10% x7r 1812 - GRM43DR72A155KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1906-1-ND.
CAP CER 1.5UF 100V 10% X7R 1812 - GRM43DR72A155KA01L
Order 'cap cer 1.5uf 100v 10% x7r 1812 - GRM43DR72A155KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1906-2-ND.
CAP CER 1.5UF 100V 10% X7R 1812 - GRM43DR72A155KA01L
Order 'cap cer 1.5uf 100v 10% x7r 1812 - GRM43DR72A155KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1906-6-ND.
CAP CER 1.5UF 50V 10% X7R 1812 - GRM43DR71H155KA01L
Order 'cap cer 1.5uf 50v 10% x7r 1812 - GRM43DR71H155KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1910-1-ND.
CAP CER 1.5UF 50V 10% X7R 1812 - GRM43DR71H155KA01L
Order 'cap cer 1.5uf 50v 10% x7r 1812 - GRM43DR71H155KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1910-2-ND.
CAP CER 1.5UF 50V 10% X7R 1812 - GRM43DR71H155KA01L
Order 'cap cer 1.5uf 50v 10% x7r 1812 - GRM43DR71H155KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1910-6-ND.
CAP CER .22UF 250V 10% X7R 1812 - GRM43DR72E224KW01L
Order 'cap cer .22uf 250v 10% x7r 1812 - GRM43DR72E224KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3544-1-ND.
CAP CER .22UF 250V 10% X7R 1812 - GRM43DR72E224KW01L
Order 'cap cer .22uf 250v 10% x7r 1812 - GRM43DR72E224KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3544-2-ND.
CAP CER .33UF 250V 10% X7R 1812 - GRM43DR72E334KW01L
Order 'cap cer .33uf 250v 10% x7r 1812 - GRM43DR72E334KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3547-1-ND.
Send this link via E-Mail
Help With This Screen