Keywords:





Memcor-Truohm 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H2100

RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100 - Potentiometers, Variable Resistors

Digi-Key Part Number AR10010-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberARV0100H2100
DescriptionRESISTOR POWER ADJ 10 OHM 100W
Quantity Available Non-Stock
All prices are in USD

Purchase Memcor-Truohm 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H2100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Memcor-Truohm 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H2100
Technical/Catalog InformationARV0100H2100
VendorMemcor-Truohm
CategoryPotentiometers, Variable Resistors
Resistance In Ohms10.0
Power (Watts)100W
Size / Dimension-
Tolerance±10%
Adjustment TypeSlide
Package / CaseTube with Bolt/Solder Leads
Mounting TypeChassis Mount
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ARV0100H2100
ARV0100H2100
AR10010 ND
AR10010ND
AR10010


Image of RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100

RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100 (AR10010-ND) - Potentiometers, Variable Resistors

Related parts Memcor-Truohm 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H2100
Memcor-Truohm 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H2100
 Order 'resistor power adj 10 ohm 100w - ARV0100H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10010-ND.
Memcor-Truohm 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H1100
 Order 'resistor power adj 1.0 ohm 100w - ARV0100H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0-ND.
Memcor-Truohm 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H3100
 Order 'resistor power adj 100 ohm 100w - ARV0100H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100100-ND.
Memcor-Truohm 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H4100
 Order 'resistor power adj 1.0k ohm 100w - ARV0100H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0K-ND.
Memcor-Truohm 2.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H1200
 Order 'resistor power adj 2.0 ohm 100w - ARV0100H1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1002.0-ND.
Memcor-Truohm 250 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H3250
 Order 'resistor power adj 250 ohm 100w - ARV0100H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100250-ND.
Memcor-Truohm 50.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H2500
 Order 'resistor power adj 50 ohm 100w - ARV0100H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10050-ND.
Memcor-Truohm 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H1100
 Order 'resistor power adj 1.0 ohm 200w - ARV0200H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2001.0-ND.
Memcor-Truohm 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H2100
 Order 'resistor power adj 10 ohm 200w - ARV0200H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR20010-ND.
Memcor-Truohm 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0025H1100
 Order 'resistor power adj 1.0 ohm 25w - ARV0025H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR251.0-ND.
Memcor-Truohm 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0025H2100
 Order 'resistor power adj 10 ohm 25w - ARV0025H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2510-ND.
Memcor-Truohm 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0050H2100
 Order 'resistor power adj 10 ohm 50w - ARV0050H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR5010-ND.
Memcor-Truohm 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0050H1100
 Order 'resistor power adj 1.0 ohm 50w - ARV0050H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR501.0-ND.
Memcor-Truohm 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H3100
 Order 'resistor power adj 100 ohm 225w - ARV0200H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200100-ND.
Memcor-Truohm 1.00K Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0200H4100
 Order 'resistor power adj 1.0k ohm 200w - ARV0200H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2001.0K-ND.

Options for Memcor-Truohm 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn ARV0100H2100
Send this link via E-Mail
Help With This Screen

RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR POWER ADJ 1.0K OHM 50W - D50K1K0E Next: RESISTOR POWER ADJ 10 OHM 100W - AVT100-10
RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100