Keywords:





RESISTOR POWER ADJ 1.0K OHM 100W - ARV0100H4100 - Potentiometers, Variable Resistors

Digi-Key Part Number AR1001.0K-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberARV0100H4100
DescriptionRESISTOR POWER ADJ 1.0K OHM 100W
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationARV0100H4100
VendorMemcor-Truohm
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.00K
Power (Watts)100W
Size / Dimension-
Tolerance±10%
Adjustment TypeSlide
Package / CaseTube with Bolt/Solder Leads
Mounting TypeChassis Mount
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ARV0100H4100
ARV0100H4100
AR1001 0K ND
AR10010KND
AR1001.0K


Image of RESISTOR POWER ADJ 1.0K OHM 100W - ARV0100H4100

RESISTOR POWER ADJ 1.0K OHM 100W - ARV0100H4100 (AR1001.0K-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors :
RESISTOR POWER ADJ 1.0K OHM 100W - ARV0100H4100
 Order 'resistor power adj 1.0k ohm 100w - ARV0100H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0K-ND.
RESISTOR POWER ADJ 100 OHM 100W - ARV0100H3100
 Order 'resistor power adj 100 ohm 100w - ARV0100H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100100-ND.
RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100
 Order 'resistor power adj 10 ohm 100w - ARV0100H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10010-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - ARV0100H1100
 Order 'resistor power adj 1.0 ohm 100w - ARV0100H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - ARV0100H1200
 Order 'resistor power adj 2.0 ohm 100w - ARV0100H1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1002.0-ND.
RESISTOR POWER ADJ 250 OHM 100W - ARV0100H3250
 Order 'resistor power adj 250 ohm 100w - ARV0100H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100250-ND.
RESISTOR POWER ADJ 50 OHM 100W - ARV0100H2500
 Order 'resistor power adj 50 ohm 100w - ARV0100H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10050-ND.
RESISTOR POWER ADJ 1.0K OHM 200W - ARV0200H4100
 Order 'resistor power adj 1.0k ohm 200w - ARV0200H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2001.0K-ND.
RESISTOR POWER ADJ 1.0K OHM 50W - ARV0050H4100
 Order 'resistor power adj 1.0k ohm 50w - ARV0050H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR501.0K-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - AVT100-1.0K
 Order 'resistor power adj 1.0k ohm 100w - AVT100-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-1.0K-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - D100K1K0E
 Order 'resistor power adj 1.0k ohm 100w - D100K1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K1K0E-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - D100K1K0
 Order 'resistor power adj 1.0k ohm 100w - D100K1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K1K0-ND.
RESISTOR POWER ADJ 100 OHM 225W - ARV0200H3100
 Order 'resistor power adj 100 ohm 225w - ARV0200H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR200100-ND.
RESISTOR POWER ADJ 1.0 OHM 200W - ARV0200H1100
 Order 'resistor power adj 1.0 ohm 200w - ARV0200H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2001.0-ND.
RESISTOR POWER ADJ 10 OHM 200W - ARV0200H2100
 Order 'resistor power adj 10 ohm 200w - ARV0200H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR20010-ND.

Send this link via E-Mail
Help With This Screen

RESISTOR POWER ADJ 1.0K OHM 100W - ARV0100H4100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR POWER ADJ 1.0 OHM 50W - D50K1R0E Next: RESISTOR POWER ADJ 1.0K OHM 100W - AVT100-1.0K
RESISTOR POWER ADJ 1.0K OHM 100W - ARV0100H4100