Heat Sink Fans, Thermal Management CUI Inc VHS-45
HEATSINK HALF BRICK ALUM BLACK - VHS-45 - Fans, Thermal Management
| Digi-Key Part Number | 102-1488-ND |
1 10 25 50 100 |
1.54000 1.50200 1.46320 1.38600 1.27050 |
Extended Price
1.54 15.02 36.58 69.30 127.05 |
| Manufacturer Part Number | VHS-45 | |||
| Description | HEATSINK HALF BRICK ALUM BLACK | |||
| Quantity Available | 609 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VHS-45 |
| Vendor | CUI Inc |
| Category | Fans, Thermal Management |
| Attachment Method | Bolt On |
| Height | 0.45" (11.43mm) |
| Material | Aluminum |
| Package Cooled | Half Brick DC/DC Converter |
| Power Dissipation @ Temperature Rise | - |
| Thermal Resistance @ Forced Air Flow | 4.6°C/W @ 200 LFM |
| Outline | 61.00mm x 57.90mm |
| Thermal Resistance @ Natural | 10.3°C/W |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VHS 45 VHS45 102 1488 ND 1021488ND 102-1488 |
VHS-45 Specification Sheet
HEATSINK HALF BRICK ALUM BLACK - VHS-45 (102-1488-ND) - Fans, Thermal Management
Related parts Heat Sink Fans, Thermal Management CUI Inc VHS-45Heat Sink Fans, Thermal Management CUI Inc VHS-45
Order 'heatsink half brick alum black - VHS-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1488-ND.
Heat Sink Fans, Thermal Management CUI Inc VHS-95
Order 'heatsink half brick alum black - VHS-95' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1489-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJD-3510-45
Order 'conn stereo jack 3.5mm 4/5p pcb - SJD-3510-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351045-ND.
Barrel - Audio Connector CUI Inc Phone Jack Board Lock SJD-3511-45
Order 'conn stereo jack 3.5mm 4/5p pcb - SJD-3511-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351145-ND.
Barrel - Audio Connector CUI Inc Phone Jack Board Lock SJD-3512-45
Order 'conn stereo jack 3.5mm 4/5p pcb - SJD-3512-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351245-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-041
Order 'conn rca jack r/a black pcb - RCJ-041' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1418-ND.
Barrel - Audio Connector CUI Inc Phono (RCA) Jack - RCJ-051
Order 'conn rca jack vert black pcb - RCJ-051' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1424-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Plug RCP-011
Order 'conn rca plug plastic black - RCP-011' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1447-ND.
CUI Inc Ac Dc Converter Power Supply 19.8W Input: 85 ~ 264VAC Output: 3.3V VOF-45-3.3
Order 'pwr supply 19.8w open 3.3v 6.0a - VOF-45-3.3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1329-ND.
CUI Inc Ac Dc Converter Power Supply 30W Input: 85 ~ 264VAC Output: 5V VOF-45-5
Order 'pwr supply 30w open 5v 6.0a - VOF-45-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1330-ND.
CUI Inc Ac Dc Converter Power Supply 45W Input: 85 ~ 264VAC Output: 12V VOF-45-12
Order 'pwr supply 45w open 12v 3.7a - VOF-45-12' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1331-ND.
CUI Inc Ac Dc Converter Power Supply 45W Input: 85 ~ 264VAC Output: 15V VOF-45-15
Order 'pwr supply 45w open 15v 3.0a - VOF-45-15' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1332-ND.
CUI Inc Ac Dc Converter Power Supply 45W Input: 85 ~ 264VAC Output: 24V VOF-45-24
Order 'pwr supply 45w open 24v 1.9a - VOF-45-24' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1333-ND.
CUI Inc Ac Dc Converter Power Supply 45W Input: 85 ~ 264VAC Output: 48V VOF-45-48
Order 'pwr supply 45w open 48v 0.93a - VOF-45-48' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1334-ND.
CUI Inc Ac Dc Converter Power Supply 39.6W Input: 85 ~ 264VAC Output: 9V VOF-45-9
Order 'pwr supply 39.6w open 9v 4.4a - VOF-45-9' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VOF-45-9-ND.
Options for Heat Sink Fans, Thermal Management CUI Inc VHS-45
Send this link via E-Mail
Help With This Screen
