Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: SW001A0C91
CONVERTER DC/DC 15V 15W OUT T/H - SW001A0C91
| Digi-Key Part Number | SW001A0C91-ND |
90 |
22.31844 |
Extended Price
2008.66 |
| Manufacturer Part Number | SW001A0C91 | |||
| Description | CONVERTER DC/DC 15V 15W OUT T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SW001A0C91 |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 15V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 15 VDC @ 1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 6-DIP MODULE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SW001A0C91 SW001A0C91 |
SW001A0C91 Specification Sheet
CONVERTER DC/DC 15V 15W OUT T/H - SW001A0C91 (SW001A0C91-ND)
Related parts Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: SW001A0C91Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: SW001A0C91
Order 'converter dc/dc 15v 15w out t/h - SW001A0C91' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number SW001A0C91-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 18 ~ 36VDC Output: LC015C91
Order 'converter dc/dc 15v 15w out - LC015C91' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LC015C91-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: LW015C91
Order 'converter dc/dc 15v 15w out - LW015C91' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015C91-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: LW015C
Order 'converter dc/dc 15v 15w out - LW015C' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015C-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: SW003A0A91-SRZ
Order 'converter dc/dc 5v 15w out smd - SW003A0A91-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1116-1-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: SW003A0A91-SRZ
Order 'converter dc/dc 5v 15w out smd - SW003A0A91-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1116-2-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: SW003A0A91Z
Order 'converter dc/dc 5v 15w out t/h - SW003A0A91Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1117-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: HW006A0G1-S
Order 'converter dc/dc 2.5v 15w out smd - HW006A0G1-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW006A0G1-S-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 18 ~ 36VDC Output: LC010BK
Order 'converter dc/dc +-12v 15w out - LC010BK' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LC010BK-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 18 ~ 36VDC Output: LC015A91
Order 'converter dc/dc 5v 15w out - LC015A91' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LC015A91-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 18 ~ 36VDC Output: LC015A
Order 'converter dc/dc 5v 15w out - LC015A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LC015A-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 18 ~ 36VDC Output: LC015B
Order 'converter dc/dc 12v 15w out - LC015B' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LC015B-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: LW015A1
Order 'converter dc/dc 5v 15w out - LW015A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A1-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: LW015A4
Order 'converter dc/dc 5v 15w out - LW015A4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A4-ND.
Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: LW015A84
Order 'converter dc/dc 5v 15w out - LW015A84' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A84-ND.
Options for Lineage Power Dc Dc Converter Power Supply 15W Input: 36 ~ 75VDC Output: SW001A0C91
Send this link via E-Mail
Help With This Screen
