Lineage Power Dc Dc Converter Power Supply 116W Input: 36 ~ 75V Output: QRW035A0F1-H
CONVERTR DC/DC 3.3V 116W OUT T/H - QRW035A0F1-H
| Digi-Key Part Number | QRW035A0F1-H-ND |
36 |
92.10028 |
Extended Price
3315.61 |
| Manufacturer Part Number | QRW035A0F1-H | |||
| Description | CONVERTR DC/DC 3.3V 116W OUT T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QRW035A0F1-H |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75V |
| Output | 3.3V |
| Power (Watts) | 116W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 35A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated with Remote On/Off |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 10-DIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Size / Dimension | 2.28" L x 1.45" W x 0.38" H (57.9mm x 36.8mm x 9.7mm) |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | 91% |
| Ripple | 16mA |
| Approvals | CE, CSA, UL, VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QRW035A0F1 H QRW035A0F1H |
QRW035A0F1-H Specification Sheet
CONVERTR DC/DC 3.3V 116W OUT T/H - QRW035A0F1-H (QRW035A0F1-H-ND)
Related parts Lineage Power Dc Dc Converter Power Supply 116W Input: 36 ~ 75V Output: QRW035A0F1-HLineage Power Dc Dc Converter Power Supply 116W Input: 36 ~ 75V Output: QRW035A0F1-H
Order 'convertr dc/dc 3.3v 116w out t/h - QRW035A0F1-H' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QRW035A0F1-H-ND.
Lineage Power Dc Dc Converter Power Supply 116W Input: 36 ~ 75V Output: QRW035A0F1
Order 'convertr dc/dc 3.3v 116w out t/h - QRW035A0F1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QRW035A0F1-ND.
Lineage Power Dc Dc Converter Power Supply 116W Input: 36 ~ 75V Output: QRW035A0F41
Order 'convertr dc/dc 3.3v 116w out t/h - QRW035A0F41' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QRW035A0F41-ND.
Lineage Power Dc Dc Converter Power Supply 116W Input: 36 ~ 75V Output: QRW035A0F
Order 'convertr dc/dc 3.3v 116w out t/h - QRW035A0F' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QRW035A0F-ND.
Lineage Power Dc Dc Converter Power Supply 116W Input: 36 ~ 75V Output: QRW035A0F1Z
Order 'converter dc/dc 3.3v 116w out th - QRW035A0F1Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1114-ND.
Lineage Power Dc Dc Converter Power Supply 66W Input: 36 ~ 75V Output: EQW020A0F1
Order 'convertr dc/dc 3.3v 66w out t/h - EQW020A0F1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW020A0F1-ND.
Lineage Power Dc Dc Converter Power Supply 66W Input: 36 ~ 75V Output: EQW020A0F1-S
Order 'convertr dc/dc 3.3v 66w out smd - EQW020A0F1-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW020A0F1-S-ND.
Lineage Power Dc Dc Converter Power Supply 66W Input: 36 ~ 75V Output: EQW020A0F1-SZ
Order 'convertr dc/dc 3.3v 66w out smd - EQW020A0F1-SZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW020A0F1-SZ-ND.
Lineage Power Dc Dc Converter Power Supply 66W Input: 36 ~ 75V Output: EQW020A0F
Order 'convertr dc/dc 3.3v 66w out t/h - EQW020A0F' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW020A0F -ND.
Lineage Power Dc Dc Converter Power Supply 198W Input: 36 ~ 75V Output: JRW060A0F1
Order 'convertr dc/dc 3.3v 198w out t/h - JRW060A0F1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JRW060A0F1-ND.
Lineage Power Dc Dc Converter Power Supply 198W Input: 36 ~ 75V Output: JRW060A0F
Order 'convertr dc/dc 3.3v 198w out t/h - JRW060A0F' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JRW060A0F-ND.
Lineage Power Dc Dc Converter Power Supply 165W Input: 36 ~ 75V Output: QPW050A0F1-H
Order 'convertr dc/dc 3.3v 165w out t/h - QPW050A0F1-H' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QPW050A0F1-H-ND.
Lineage Power Dc Dc Converter Power Supply 165W Input: 36 ~ 75V Output: QPW050A0F1
Order 'convertr dc/dc 3.3v 165w out t/h - QPW050A0F1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QPW050A0F1-ND.
Lineage Power Dc Dc Converter Power Supply 66W Input: 36 ~ 75V Output: EQW020A0F1Z
Order 'convert dc/dc 3.3v 66w out t/h - EQW020A0F1Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1100-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 50W Input: 36 ~ 75V Output: KW015A0F41-SRZ
Order 'converter dc/dc 3.3v 50w smd - KW015A0F41-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1104-1-ND.
Options for Lineage Power Dc Dc Converter Power Supply 116W Input: 36 ~ 75V Output: QRW035A0F1-H
Send this link via E-Mail
Help With This Screen
