Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 680PF 250V 10% X7R 0603 - GRM188R72E681KW07D - Capacitors

Digi-Key Part Number 490-3524-2-ND
Price Break
4000
12000
24000
Unit Price
.01800
.01400
.01400
Extended Price
72.00
168.00
336.00
Manufacturer Part NumberGRM188R72E681KW07D
DescriptionCAP CER 680PF 250V 10% X7R 0603
Quantity Available 4000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM188R72E681KW07D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance680pF
Voltage - Rated 250V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM188R72E681KW07D
GRM188R72E681KW07D
490 3524 2 ND
49035242ND
490-3524-2

GRM188R72E681KW07D Specification Sheet

Image of CAP CER 680PF 250V 10% X7R 0603 - GRM188R72E681KW07D

CAP CER 680PF 250V 10% X7R 0603 - GRM188R72E681KW07D (490-3524-2-ND) - Capacitors

Related parts Capacitors :
CAP CER 680PF 250V 10% X7R 0603 - GRM188R72E681KW07D
 Order 'cap cer 680pf 250v 10% x7r 0603 - GRM188R72E681KW07D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3524-1-ND.
CAP CER 680PF 250V 10% X7R 0603 - GRM188R72E681KW07D
 Order 'cap cer 680pf 250v 10% x7r 0603 - GRM188R72E681KW07D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3524-2-ND.
CAP CER 680PF 250V 10% X7R 0603 - GRM188R72E681KW07D
 Order 'cap cer 680pf 250v 10% x7r 0603 - GRM188R72E681KW07D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3524-6-ND.
CAP CER 680PF 100V 10% X7R 0603 - GRM188R72A681KA01D
 Order 'cap cer 680pf 100v 10% x7r 0603 - GRM188R72A681KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1469-1-ND.
CAP CER 680PF 100V 10% X7R 0603 - GRM188R72A681KA01D
 Order 'cap cer 680pf 100v 10% x7r 0603 - GRM188R72A681KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1469-2-ND.
CAP CER 680PF 100V 10% X7R 0603 - GRM188R72A681KA01D
 Order 'cap cer 680pf 100v 10% x7r 0603 - GRM188R72A681KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1469-6-ND.
CAP CER 680PF 50V 10% X7R 0603 - GRM188R71H681KA01D
 Order 'cap cer 680pf 50v 10% x7r 0603 - GRM188R71H681KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1491-1-ND.
CAP CER 680PF 50V 10% X7R 0603 - GRM188R71H681KA01D
 Order 'cap cer 680pf 50v 10% x7r 0603 - GRM188R71H681KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1491-2-ND.
CAP CER 680PF 50V 10% X7R 0603 - GRM188R71H681KA01D
 Order 'cap cer 680pf 50v 10% x7r 0603 - GRM188R71H681KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1491-6-ND.
CAP CER 220PF 250V 10% X7R 0603 - GRM188R72E221KW07D
 Order 'cap cer 220pf 250v 10% x7r 0603 - GRM188R72E221KW07D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3521-1-ND.
CAP CER 220PF 250V 10% X7R 0603 - GRM188R72E221KW07D
 Order 'cap cer 220pf 250v 10% x7r 0603 - GRM188R72E221KW07D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3521-2-ND.
CAP CER 330PF 250V 10% X7R 0603 - GRM188R72E331KW07D
 Order 'cap cer 330pf 250v 10% x7r 0603 - GRM188R72E331KW07D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3522-1-ND.
CAP CER 330PF 250V 10% X7R 0603 - GRM188R72E331KW07D
 Order 'cap cer 330pf 250v 10% x7r 0603 - GRM188R72E331KW07D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3522-2-ND.
CAP CER 470PF 250V 10% X7R 0603 - GRM188R72E471KW07D
 Order 'cap cer 470pf 250v 10% x7r 0603 - GRM188R72E471KW07D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3523-1-ND.
CAP CER 470PF 250V 10% X7R 0603 - GRM188R72E471KW07D
 Order 'cap cer 470pf 250v 10% x7r 0603 - GRM188R72E471KW07D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3523-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 680PF 250V 10% X7R 0603 - GRM188R72E681KW07D Next: CAP CER 680PF 250V 10% X7R 0603 - GRM188R72E681KW07D