Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONVERTER DC/DC 1.8V 36W OUT SMD - QHW100Y1 - Power Supplies

Digi-Key Part Number QHW100Y1-ND
Price Break
80
Unit Price
139.39975
Extended Price
11151.98
Manufacturer Part NumberQHW100Y1
DescriptionCONVERTER DC/DC 1.8V 36W OUT SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationQHW100Y1
VendorLineage Power
CategoryPower Supplies
Voltage - Input36 ~ 75VDC
Output1350V
Power (Watts)36W
Number of Outputs1
1st Output1.8 VDC @ 20A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeSurface Mount
PackagingBulk
Package / Case8-SMD
SeriesQHW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QHW100Y1
QHW100Y1

QHW100Y1 Specification Sheet

Image of CONVERTER DC/DC 1.8V 36W OUT SMD - QHW100Y1

CONVERTER DC/DC 1.8V 36W OUT SMD - QHW100Y1 (QHW100Y1-ND) - Power Supplies

Related parts Power Supplies :
CONVERTER DC/DC 1.8V 36W OUT SMD - QHW100Y1
 Order 'converter dc/dc 1.8v 36w out smd - QHW100Y1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QHW100Y1-ND.
CONVERTER DC/DC 1.8V 36W OUT SMD - JAHW100Y1
 Order 'converter dc/dc 1.8v 36w out smd - JAHW100Y1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JAHW100Y1-ND.
CONVERTER DC/DC 12V 36W OUT SMD - QW030B1
 Order 'converter dc/dc 12v 36w out smd - QW030B1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QW030B1-ND.
CONVERT DC/DC +-12V 36W OUT SMD - QW030BK1
 Order 'convert dc/dc +-12v 36w out smd - QW030BK1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QW030BK1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X-SR
 Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1000-1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X-SR
 Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1000-2-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SR
 Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1001-1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SR
 Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1001-2-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X-SR
 Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1004-1-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X-SR
 Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1004-2-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X4-SR
 Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1005-1-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X4-SR
 Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1005-2-ND.
CONVERTER DC/DC 5.0V OUT 5A SMD - AXA005A0X-SR
 Order 'converter dc/dc 5.0v out 5a smd - AXA005A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1008-1-ND.
CONVERTER DC/DC 5.0V OUT 5A SMD - AXA005A0X-SR
 Order 'converter dc/dc 5.0v out 5a smd - AXA005A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1008-2-ND.
CONVERTER DC/DC 3.63V OUT 5A SMD - AXH005A0X-SR
 Order 'converter dc/dc 3.63v out 5a smd - AXH005A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1010-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONVERTER DC/DC 1.8V 36W OUT SMD - JAHW100Y1 Next: CONVERTER DC/DC 1.8V 36W OUT T/H - QW020A0Y