Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 470PF 250V 10% X7R 0603 - GRM188R72E471KW07D

Digi-Key Part Number 490-3523-1-ND
Price Break
10
100
500
1000
Unit Price
.11200
.06630
.03826
.02652
Extended Price
1.12
6.63
19.13
26.52
Manufacturer Part NumberGRM188R72E471KW07D
DescriptionCAP CER 470PF 250V 10% X7R 0603
Quantity Available 2880
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM188R72E471KW07D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance470pF
Voltage - Rated250V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM188R72E471KW07D
GRM188R72E471KW07D
490 3523 1 ND
49035231ND
490-3523-1

GRM188R72E471KW07D Specification Sheet

Image of CAP CER 470PF 250V 10% X7R 0603 - GRM188R72E471KW07D

CAP CER 470PF 250V 10% X7R 0603 - GRM188R72E471KW07D (490-3523-1-ND)

Related parts:
CAP CER 470PF 250V 10% X7R 0603 - GRM188R72E471KW07D
 Order 'cap cer 470pf 250v 10% x7r 0603 - GRM188R72E471KW07D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3523-1-ND.
CAP CER 470PF 250V 10% X7R 0603 - GRM188R72E471KW07D
 Order 'cap cer 470pf 250v 10% x7r 0603 - GRM188R72E471KW07D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3523-2-ND.
CAP CER 470PF 250V 10% X7R 0603 - GRM188R72E471KW07D
 Order 'cap cer 470pf 250v 10% x7r 0603 - GRM188R72E471KW07D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3523-6-ND.
CAP CER 470PF 100V 10% X7R 0603 - GRM188R72A471KA01D
 Order 'cap cer 470pf 100v 10% x7r 0603 - GRM188R72A471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1467-1-ND.
CAP CER 470PF 100V 10% X7R 0603 - GRM188R72A471KA01D
 Order 'cap cer 470pf 100v 10% x7r 0603 - GRM188R72A471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1467-2-ND.
CAP CER 470PF 100V 10% X7R 0603 - GRM188R72A471KA01D
 Order 'cap cer 470pf 100v 10% x7r 0603 - GRM188R72A471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1467-6-ND.
CAP CER 470PF 50V 10% X7R 0603 - GRM188R71H471KA01D
 Order 'cap cer 470pf 50v 10% x7r 0603 - GRM188R71H471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1489-1-ND.
CAP CER 470PF 50V 10% X7R 0603 - GRM188R71H471KA01D
 Order 'cap cer 470pf 50v 10% x7r 0603 - GRM188R71H471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1489-2-ND.
CAP CER 470PF 50V 10% X7R 0603 - GRM188R71H471KA01D
 Order 'cap cer 470pf 50v 10% x7r 0603 - GRM188R71H471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1489-6-ND.
CAP CER 220PF 250V 10% X7R 0603 - GRM188R72E221KW07D
 Order 'cap cer 220pf 250v 10% x7r 0603 - GRM188R72E221KW07D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3521-1-ND.
CAP CER 220PF 250V 10% X7R 0603 - GRM188R72E221KW07D
 Order 'cap cer 220pf 250v 10% x7r 0603 - GRM188R72E221KW07D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3521-2-ND.
CAP CER 330PF 250V 10% X7R 0603 - GRM188R72E331KW07D
 Order 'cap cer 330pf 250v 10% x7r 0603 - GRM188R72E331KW07D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3522-1-ND.
CAP CER 330PF 250V 10% X7R 0603 - GRM188R72E331KW07D
 Order 'cap cer 330pf 250v 10% x7r 0603 - GRM188R72E331KW07D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3522-2-ND.
CAP CER 680PF 250V 10% X7R 0603 - GRM188R72E681KW07D
 Order 'cap cer 680pf 250v 10% x7r 0603 - GRM188R72E681KW07D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3524-1-ND.
CAP CER 680PF 250V 10% X7R 0603 - GRM188R72E681KW07D
 Order 'cap cer 680pf 250v 10% x7r 0603 - GRM188R72E681KW07D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3524-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 470PF 2500V COG 1812 - C1812C471MZGACTU Next: CAP CER 470PF 250V 10% X7R 0603 - GRM188R72E471KW07D