Texas Instruments Dc Dc Converter Power Supply 18W Input: -16 ~ -30VDC Output: PT79SR112V
REGULATOR -12V/1.5A INT SW VERT - PT79SR112V
| Digi-Key Part Number | PT79SR112V-ND |
1 25 100 250 500 1000 2500 5000 |
27.00000 22.95000 21.26250 19.57500 18.56250 17.55000 17.01000 16.53750 |
Extended Price
27.00 573.75 2126.25 4893.75 9281.25 17550.00 42525.00 82687.50 |
| Manufacturer Part Number | PT79SR112V | |||
| Description | REGULATOR -12V/1.5A INT SW VERT | |||
| Quantity Available | 104 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT79SR112V |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | -16 ~ -30VDC |
| Output | -12VDC |
| Power (Watts) | 18W |
| Number of Outputs | 1 |
| 1st Output | -12 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT79SR112V PT79SR112V |
PT79SR112V Specification Sheet
REGULATOR -12V/1.5A INT SW VERT - PT79SR112V (PT79SR112V-ND)
Related parts Texas Instruments Dc Dc Converter Power Supply 18W Input: -16 ~ -30VDC Output: PT79SR112VTexas Instruments Dc Dc Converter Power Supply 18W Input: -16 ~ -30VDC Output: PT79SR112V
Order 'regulator -12v/1.5a int sw vert - PT79SR112V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR112V-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 14.5 ~ 30VDC Output: 78SR112VC
Order 'regulator 12v/1.5a int sw vert - 78SR112VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112VC-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: - Output: 79SR112VC
Order 'regulator -12v/1.5a int sw vert - 79SR112VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR112VC-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 14.5 ~ 30VDC Output: 78SR112HC
Order 'regulator 12v/1.5a int sw horiz - 78SR112HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112HC-ND.
Texas Instruments Dc Dc Converter Power Supply 22.5W Input: 14.5 ~ 30VDC Output: 78SR115VC
Order 'regulator 15v/1.5a int sw vert - 78SR115VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR115VC-ND.
Texas Instruments Dc Dc Converter Power Supply 7.5W Input: - Output: 79SR105VC
Order 'regulator -5v/1.5a int sw vert - 79SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR105VC-ND.
Texas Instruments Dc Dc Converter Power Supply 22.5W Input: - Output: 79SR115VC
Order 'regulator -15v/1.5a int sw vert - 79SR115VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR115VC-ND.
Texas Instruments Dc Dc Converter Power Supply 7.8W Input: - Output: 79SR152VC
Order 'regulator -5.2v/1.5a int sw vert - 79SR152VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR152VC-ND.
Texas Instruments Dc Dc Converter Power Supply 7.5W Input: -9 ~ -30VDC Output: PT79SR105V
Order 'regulator -5v/1.5a int sw vert - PT79SR105V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR105V-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 14.5 ~ 30VDC Output: 78ST112VC
Order 'reg 12v/1.5a int swit vert ftr - 78ST112VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST112VC-ND.
Texas Instruments Dc Dc Converter Power Supply 7.5W Input: 7 ~ 30VDC Output: 78SR105VC
Order 'regulator 5v/1.5a int swit vert - 78SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105VC-ND.
Texas Instruments Dc Dc Converter Power Supply 9W Input: 8 ~ 30V Output: 78SR106VC
Order 'regulator 6v/1.5a int swit vert - 78SR106VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR106VC-ND.
Texas Instruments Dc Dc Converter Power Supply 12W Input: 7 ~ 30VDC Output: 78SR108VC
Order 'regulator 8v/1.5a int swit vert - 78SR108VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR108VC-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 7 ~ 30VDC Output: 78SR114HC
Order 'regulator 13.9v/1.5a int sw horz - 78SR114HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR114HC-ND.
Texas Instruments Dc Dc Converter Power Supply 22.5W Input: 14.5 ~ 30VDC Output: 78SR115HC
Order 'regulator 15v/1.5a int sw horiz - 78SR115HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR115HC-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 18W Input: -16 ~ -30VDC Output: PT79SR112V
Send this link via E-Mail
Help With This Screen
