Texas Instruments Dc Dc Converter Power Supply 18W Input: -16 ~ -30VDC Output: PT79SR112H
REGULATOR -12V -1.5A 3PSIP HORZ - PT79SR112H - Power Supplies
| Digi-Key Part Number | PT79SR112H-ND |
1 25 100 500 |
21.00000 19.60000 18.20000 17.50000 |
Extended Price
21.00 490.00 1820.00 8750.00 |
| Manufacturer Part Number | PT79SR112H | |||
| Description | REGULATOR -12V -1.5A 3PSIP HORZ | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT79SR112H |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | -16 ~ -30VDC |
| Output | -12VDC |
| Power (Watts) | 18W |
| Number of Outputs | 1 |
| 1st Output | -12 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT79SR112H PT79SR112H |
PT79SR112H Specification Sheet
REGULATOR -12V -1.5A 3PSIP HORZ - PT79SR112H (PT79SR112H-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 18W Input: -16 ~ -30VDC Output: PT79SR112HTexas Instruments Dc Dc Converter Power Supply 18W Input: -16 ~ -30VDC Output: PT79SR112H
Order 'regulator -12v -1.5a 3psip horz - PT79SR112H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR112H-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 16 ~ 38VDC Output: PT78ST112H
Order 'regulator 12v 1.5a 3psip horz - PT78ST112H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112H-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 14.5 ~ 30VDC Output: 78SR112SC
Order 'regulator 12v 1.5a 3psip smd - 78SR112SC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112SC-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 14.5 ~ 30VDC Output: 78ST112SC
Order 'regulator 12v 1.5a 3psip smd - 78ST112SC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST112SC-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 16 ~ 38VDC Output: PT78ST112S
Order 'regulator 12v 1.5a 3psip smd - PT78ST112S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112S-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 16 ~ 38VDC Output: PT78ST112ST
Order 'regulator 12v 1.5a 3psip smd t&r - PT78ST112ST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112ST-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 16 ~ 38VDC Output: PT78ST112V
Order 'regulator 12v 1.5a 3psip vrt - PT78ST112V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112V-ND.
Texas Instruments Dc Dc Converter Power Supply 7W Input: 9 ~ 38VDC Output: PT78ST105H
Order 'regulator 5v 1.5a 3psip horz - PT78ST105H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST105H-ND.
Texas Instruments Dc Dc Converter Power Supply 5W Input: 9 ~ 26VDC Output: PT78ST133H
Order 'regulator 3.3v 1.5a 3psip horz - PT78ST133H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST133H-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 7 ~ 16VDC Output: PT5071A
Order 'regulator 12v 1.5a 7v/16vin horz - PT5071A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5071A-ND.
Texas Instruments Obsolete/discontinued Part Number Integrated Circuit (ics) 15A 20 ~ 28V PT7747A
Order 'regulator 24vin 15a booster horz - PT7747A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7747A-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 14.5 ~ 30VDC Output: 78SR112HC
Order 'regulator 12v/1.5a int sw horiz - 78SR112HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112HC-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 14.5 ~ 30VDC Output: 78SR112VC
Order 'regulator 12v/1.5a int sw vert - 78SR112VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112VC-ND.
Texas Instruments Dc Dc Converter Power Supply 7.5W Input: 7 ~ 30VDC Output: 78SR105SC
Order 'regulator 5v 1.5a 3psip smd - 78SR105SC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105SC-ND.
Texas Instruments Dc Dc Converter Power Supply 7W Input: 7 ~ 30VDC Output: 78SR153VC
Order 'regulator 5.25v 1.5a 3psip vent - 78SR153VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR153VC-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 18W Input: -16 ~ -30VDC Output: PT79SR112H
Send this link via E-Mail
Help With This Screen
