Texas Instruments Dc Dc Converter Power Supply 12W Input: -9 ~ -30VDC Output: PT79SR108V
REGULATOR -8.0V 1.5A VERT - PT79SR108V - Power Supplies
| Digi-Key Part Number | PT79SR108V-ND |
25 |
18.36000 |
Extended Price
459.00 |
| Manufacturer Part Number | PT79SR108V | |||
| Description | REGULATOR -8.0V 1.5A VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT79SR108V |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | -9 ~ -30VDC |
| Output | -8.0VDC |
| Power (Watts) | 12W |
| Number of Outputs | 1 |
| 1st Output | -8 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT79SR108V PT79SR108V |
PT79SR108V Specification Sheet
REGULATOR -8.0V 1.5A VERT - PT79SR108V (PT79SR108V-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 12W Input: -9 ~ -30VDC Output: PT79SR108VTexas Instruments Dc Dc Converter Power Supply 12W Input: -9 ~ -30VDC Output: PT79SR108V
Order 'regulator -8.0v 1.5a vert - PT79SR108V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR108V-ND.
Texas Instruments Dc Dc Converter Power Supply 5W Input: 7 ~ 26VDC Output: 78ST136VC
Order 'regulator 3.6v 1.5a vert - 78ST136VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST136VC-ND.
Texas Instruments Dc Dc Converter Power Supply 12W Input: -9 ~ -30VDC Output: PT79SR108S
Order 'regulator -8.0v 1.5a smd - PT79SR108S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR108S-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 5V UA7805CKTER
Order 'ic volt reg pos 5v 1.5a 3-pfm - UA7805CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11108-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 5V UA7805CKTER
Order 'ic volt reg pos 5v 1.5a 3-pfm - UA7805CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11108-2-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 8V UA7808CKC
Order 'ic pos volt reg 8v 1.5a to-220-3 - UA7808CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11109-5-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 8V UA7808CKTER
Order 'ic volt reg pos 8v 1.5a 3-pfm - UA7808CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11110-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 8V UA7808CKTER
Order 'ic volt reg pos 8v 1.5a 3-pfm - UA7808CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11110-2-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 12V UA7812CKC
Order 'ic pos volt reg 12v 1.5a to220-3 - UA7812CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11111-5-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 12V UA7812CKTER
Order 'ic volt reg pos 12v 1.5a 3-pfm - UA7812CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11112-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 12V UA7812CKTER
Order 'ic volt reg pos 12v 1.5a 3-pfm - UA7812CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11112-2-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 15V UA7815CKC
Order 'ic pos volt reg 15v 1.5a to220-3 - UA7815CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11113-5-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 15V UA7815CKTER
Order 'ic volt reg pos 15v 1.5a 3-pfm - UA7815CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11114-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 15V UA7815CKTER
Order 'ic volt reg pos 15v 1.5a 3-pfm - UA7815CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11114-2-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 24V UA7824CKC
Order 'ic pos volt reg 24v 1.5a to220-3 - UA7824CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11115-5-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 12W Input: -9 ~ -30VDC Output: PT79SR108V
Send this link via E-Mail
Help With This Screen
