REGULATOR -5V/1.5A INT SW HORIZ - PT79SR105H - Power Supplies
Texas Instruments Dc Dc Converter Power Supply 7.5W Input: -9 ~ -30VDC Output: PT79SR105H
| Digi-Key Part Number | PT79SR105H-ND |
1 25 100 500 |
21.00000 19.60000 18.20000 17.50000 |
Extended Price
21.00 490.00 1820.00 8750.00 |
| Manufacturer Part Number | PT79SR105H | |||
| Description | REGULATOR -5V/1.5A INT SW HORIZ | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT79SR105H |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | -9 ~ -30VDC |
| Output | -5.0VDC |
| Power (Watts) | 7.5W |
| Number of Outputs | 1 |
| 1st Output | -5 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT79SR105H PT79SR105H |
PT79SR105H Specification Sheet
REGULATOR -5V/1.5A INT SW HORIZ - PT79SR105H (PT79SR105H-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 7.5W Input: -9 ~ -30VDC Output: PT79SR105HREGULATOR -5V/1.5A INT SW HORIZ - PT79SR105H
Order 'regulator -5v/1.5a int sw horiz - PT79SR105H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR105H-ND.
REGULATOR -5V/1.5A INT SW HORIZ - 79SR105HC
Order 'regulator -5v/1.5a int sw horiz - 79SR105HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR105HC-ND.
REGULATOR 5V/1.5A INT SWIT HORIZ - 78SR105HC
Order 'regulator 5v/1.5a int swit horiz - 78SR105HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105HC-ND.
REGULATOR 12V/1.5A INT SW HORIZ - 78SR112HC
Order 'regulator 12v/1.5a int sw horiz - 78SR112HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112HC-ND.
REGULATOR 15V/1.5A INT SW HORIZ - 78SR115HC
Order 'regulator 15v/1.5a int sw horiz - 78SR115HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR115HC-ND.
REGULATOR -5V/1.5A INT SW VERT - 79SR105VC
Order 'regulator -5v/1.5a int sw vert - 79SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR105VC-ND.
REGULATOR -5V/1.5A INT SW VERT - PT79SR105V
Order 'regulator -5v/1.5a int sw vert - PT79SR105V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR105V-ND.
IC STEP-DWN CONV 5V 1.5A 16-VQFN - TPS62112RSAT
Order 'ic step-dwn conv 5v 1.5a 16-vqfn - TPS62112RSAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19717-1-ND.
IC STEP-DWN CONV 5V 1.5A 16-VQFN - TPS62112RSAT
Order 'ic step-dwn conv 5v 1.5a 16-vqfn - TPS62112RSAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19717-2-ND.
IC STEP-DWN CONV 5V 1.5A 16-VQFN - TPS62112RSAT
Order 'ic step-dwn conv 5v 1.5a 16-vqfn - TPS62112RSAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19717-6-ND.
IC 5V 1.5A STEP-DWN CONV 16-VQFN - TPS62112RSAR
Order 'ic 5v 1.5a step-dwn conv 16-vqfn - TPS62112RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62112RSAR-ND.
IC 5V 1.5A STEP-DWN CONV 16-VQFN - TPS62112RSARG4
Order 'ic 5v 1.5a step-dwn conv 16-vqfn - TPS62112RSARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62112RSARG4-ND.
IC 5V 1.5A STEP-DWN CONV 16-VQFN - TPS62112RSATG4
Order 'ic 5v 1.5a step-dwn conv 16-vqfn - TPS62112RSATG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62112RSATG4-ND.
REGULATOR 5V/1.5A INT SWIT VERT - 78SR105VC
Order 'regulator 5v/1.5a int swit vert - 78SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105VC-ND.
REG 5V/1.5A INT SWIT HORIZ FTR - 78ST105HC
Order 'reg 5v/1.5a int swit horiz ftr - 78ST105HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST105HC-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 7.5W Input: -9 ~ -30VDC Output: PT79SR105H
Send this link via E-Mail
Help With This Screen
