CAP CER .15UF 630V 10% X7R 2220 - GRM55DR72J154KW01L - Capacitors
| Digi-Key Part Number | 490-3519-1-ND |
10 100 500 |
2.92100 1.72580 .99562 |
Extended Price
29.21 172.58 497.81 |
| Manufacturer Part Number | GRM55DR72J154KW01L | |||
| Description | CAP CER .15UF 630V 10% X7R 2220 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM55DR72J154KW01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM55DR72J154KW01L GRM55DR72J154KW01L 490 3519 1 ND 49035191ND 490-3519-1 |
GRM55DR72J154KW01L Specification Sheet
CAP CER .15UF 630V 10% X7R 2220 - GRM55DR72J154KW01L (490-3519-1-ND) - Capacitors
Related parts Capacitors :CAP CER .15UF 630V 10% X7R 2220 - GRM55DR72J154KW01L
Order 'cap cer .15uf 630v 10% x7r 2220 - GRM55DR72J154KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3519-1-ND.
CAP CER .15UF 630V 10% X7R 2220 - GRM55DR72J154KW01L
Order 'cap cer .15uf 630v 10% x7r 2220 - GRM55DR72J154KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3519-2-ND.
CAP CER .15UF 630V 10% X7R 2220 - GRM55DR72J154KW01L
Order 'cap cer .15uf 630v 10% x7r 2220 - GRM55DR72J154KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3519-6-ND.
CAP CER 1.5UF 50V 10% X7R 2220 - GRM55RR71H155KA01L
Order 'cap cer 1.5uf 50v 10% x7r 2220 - GRM55RR71H155KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1938-1-ND.
CAP CER 1.5UF 50V 10% X7R 2220 - GRM55RR71H155KA01L
Order 'cap cer 1.5uf 50v 10% x7r 2220 - GRM55RR71H155KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1938-2-ND.
CAP CER 1.5UF 50V 10% X7R 2220 - GRM55RR71H155KA01L
Order 'cap cer 1.5uf 50v 10% x7r 2220 - GRM55RR71H155KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1938-6-ND.
CAP CER 15UF 25V 10% X7R 2220 - GRM55ER71E156KA01L
Order 'cap cer 15uf 25v 10% x7r 2220 - GRM55ER71E156KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1945-1-ND.
CAP CER 15UF 25V 10% X7R 2220 - GRM55ER71E156KA01L
Order 'cap cer 15uf 25v 10% x7r 2220 - GRM55ER71E156KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1945-2-ND.
CAP CER 15UF 25V 10% X7R 2220 - GRM55ER71E156KA01L
Order 'cap cer 15uf 25v 10% x7r 2220 - GRM55ER71E156KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1945-6-ND.
CAP CER .22UF 630V 10% X7R 2220 - GRM55DR72J224KW01L
Order 'cap cer .22uf 630v 10% x7r 2220 - GRM55DR72J224KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3520-1-ND.
CAP CER .22UF 630V 10% X7R 2220 - GRM55DR72J224KW01L
Order 'cap cer .22uf 630v 10% x7r 2220 - GRM55DR72J224KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3520-2-ND.
CAP CER .22UF 630V 10% X7R 2220 - GRM55DR72J224KW01L
Order 'cap cer .22uf 630v 10% x7r 2220 - GRM55DR72J224KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3520-6-ND.
CAP CER .15UF 10V 10% X7R 0603 - GRM188R71A154KA01D
Order 'cap cer .15uf 10v 10% x7r 0603 - GRM188R71A154KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1533-1-ND.
CAP CER .15UF 10V 10% X7R 0603 - GRM188R71A154KA01D
Order 'cap cer .15uf 10v 10% x7r 0603 - GRM188R71A154KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1533-2-ND.
CAP CER .15UF 10V 10% X7R 0603 - GRM188R71A154KA01D
Order 'cap cer .15uf 10v 10% x7r 0603 - GRM188R71A154KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1533-6-ND.
Send this link via E-Mail
Help With This Screen