Texas Instruments Dc Dc Converter Power Supply 91W Input: 4.5 ~ 5.5VDC Output: PT7777C
REGU 32A 1.3-3.5V 5BIT 680UF HOR - PT7777C - Power Supplies
| Digi-Key Part Number | PT7777C-ND |
6 |
119.22000 |
Extended Price
715.32 |
| Manufacturer Part Number | PT7777C | |||
| Description | REGU 32A 1.3-3.5V 5BIT 680UF HOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT7777C |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 5.5VDC |
| Output | 1.3V ~ 3.5V |
| Power (Watts) | 91W |
| Number of Outputs | 1 |
| 1st Output | 1.3 ~ 3.5 VDC @ 26A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 27-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT7777C PT7777C |
PT7777C Specification Sheet
REGU 32A 1.3-3.5V 5BIT 680UF HOR - PT7777C (PT7777C-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 91W Input: 4.5 ~ 5.5VDC Output: PT7777CTexas Instruments Dc Dc Converter Power Supply 91W Input: 4.5 ~ 5.5VDC Output: PT7777C
Order 'regu 32a 1.3-3.5v 5bit 680uf hor - PT7777C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7777C-ND.
Texas Instruments Dc Dc Converter Power Supply 91W Input: 4.5 ~ 5.5VDC Output: PT7777A
Order 'regu 32a 1.3-3.5v 5bit 680uf hor - PT7777A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7777A-ND.
Texas Instruments Dc Dc Converter Power Supply 91W Input: 4.5 ~ 5.5VDC Output: PT7777N
Order 'regu 32a 1.3-3.5v 5bit 680uf ver - PT7777N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7777N-ND.
Texas Instruments Dc Dc Converter Power Supply 91W Input: 4.5 ~ 5.5VDC Output: PT7771A
Order 'regu 32a 1.3-3.5v 5bit horz th - PT7771A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7771A-ND.
Texas Instruments Dc Dc Converter Power Supply 91W Input: 4.5 ~ 5.5VDC Output: PT7771C
Order 'regu 32a 1.3-3.5v 5bit horz smd - PT7771C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7771C-ND.
Texas Instruments Dc Dc Converter Power Supply 91W Input: 4.5 ~ 5.5VDC Output: PT7771N
Order 'regu 32a 1.3-3.5v 5bit vert th - PT7771N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7771N-ND.
Texas Instruments Dc Dc Converter Power Supply 35W Input: 4.5 ~ 5.5VDC Output: PT7601A
Order 'regu 11a 1.3-3.5v 5bit horz - PT7601A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7601A-ND.
Texas Instruments Dc Dc Converter Power Supply 45.5W Input: 4.5 ~ 5.5VDC Output: PT6701C
Order 'reg 5v-1.3-3.5v 5bit 13a smd - PT6701C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6701C-ND.
Texas Instruments Dc Dc Converter Power Supply 45.5W Input: 4.5 ~ 5.5VDC Output: PT6701N
Order 'reg 5v-1.3-3.5v 5bit 13a vert - PT6701N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6701N-ND.
Texas Instruments Dc Dc Converter Power Supply 35W Input: 4.5 ~ 5.5VDC Output: PT7601C
Order 'regu 11a 1.3-3.5v smd - PT7601C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7601C-ND.
Texas Instruments Dc Dc Converter Power Supply 35W Input: 4.5 ~ 5.5VDC Output: PT7601N
Order 'regu 11a 1.3-3.5v bit vert - PT7601N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7601N-ND.
Texas Instruments Dc Dc Converter Power Supply 63W Input: 4.5 ~ 5.5VDC Output: PT7707A
Order 'regu 15a 1.3v-3.5v 5bit 330uf ho - PT7707A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7707A-ND.
Texas Instruments Dc Dc Converter Power Supply 80W Input: 4.5 ~ 5.5VDC Output: PT7773A
Order 'regu 32a 0.8-1.3v 5bit horiz th - PT7773A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7773A-ND.
Texas Instruments Dc Dc Converter Power Supply 80W Input: 4.5 ~ 5.5VDC Output: PT7773C
Order 'regu 32a 0.8-1.3v 5bit horiz smd - PT7773C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7773C-ND.
Texas Instruments Dc Dc Converter Power Supply 80W Input: 4.5 ~ 5.5VDC Output: PT7773N
Order 'regu 32a 0.8-1.3v 5bit vert th - PT7773N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7773N-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 91W Input: 4.5 ~ 5.5VDC Output: PT7777C
Send this link via E-Mail
Help With This Screen
