REG .8-3.1V 32A ADJ 5VIN HRZ - PT7775A - Power Supplies
Texas Instruments Dc Dc Converter Power Supply 96W Input: 4.5 ~ 5.5VDC Output: PT7775A
| Digi-Key Part Number | PT7775A-ND |
6 |
119.22000 |
Extended Price
715.32 |
| Manufacturer Part Number | PT7775A | |||
| Description | REG .8-3.1V 32A ADJ 5VIN HRZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT7775A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 5.5VDC |
| Output | 0.8 ~ 3.1VDC |
| Power (Watts) | 96W |
| Number of Outputs | 1 |
| 1st Output | 0.8 ~ 3.1 VDC @ 31A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 27-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT7775A PT7775A |
PT7775A Specification Sheet
REG .8-3.1V 32A ADJ 5VIN HRZ - PT7775A (PT7775A-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 96W Input: 4.5 ~ 5.5VDC Output: PT7775AREG .8-3.1V 32A ADJ 5VIN HRZ - PT7775A
Order 'reg .8-3.1v 32a adj 5vin hrz - PT7775A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7775A-ND.
REG .8-3.1V 32A ADJ 5VIN HRZ SMD - PT7775C
Order 'reg .8-3.1v 32a adj 5vin hrz smd - PT7775C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7775C-ND.
REG .8-3.1V 32A ADJ 5VIN VRT - PT7775N
Order 'reg .8-3.1v 32a adj 5vin vrt - PT7775N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7775N-ND.
LDO 0.5A NEG ADJ LIN REG 8-SOIC - UCC284DP-ADJ
Order 'ldo 0.5a neg adj lin reg 8-soic - UCC284DP-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11417-5-ND.
IC ADJ 1 AMP LDO REG 8-SOIC - UCC281DP-ADJ
Order 'ic adj 1 amp ldo reg 8-soic - UCC281DP-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2818-5-ND.
IC ADJ 1 AMP LDO REG 8-SOIC - UCC381DP-ADJ
Order 'ic adj 1 amp ldo reg 8-soic - UCC381DP-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2821-5-ND.
REG .65-2.20V 32A ADJ HORZ SMD - PT7774C
Order 'reg .65-2.20v 32a adj horz smd - PT7774C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7774C-ND.
REG .65-2.20V 32A ADJ VERT - PT7774N
Order 'reg .65-2.20v 32a adj vert - PT7774N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7774N-ND.
IC LV ADJ PREC SHUNT REG 8-SOIC - TLV431AID
Order 'ic lv adj prec shunt reg 8-soic - TLV431AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10724-5-ND.
IC PREC ADJ SHUNT REG 8-SOIC - UC29431D
Order 'ic prec adj shunt reg 8-soic - UC29431D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11209-5-ND.
IC PREC ADJ SHUNT REG 8-SOIC - UC39431D
Order 'ic prec adj shunt reg 8-soic - UC39431D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11348-5-ND.
IC PREC ADJ SHUNT REG 8-DIP - UC39431N
Order 'ic prec adj shunt reg 8-dip - UC39431N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11349-5-ND.
IC ADJ SHUNT REG 8-SOIC - TL431ACDR
Order 'ic adj shunt reg 8-soic - TL431ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1286-1-ND.
IC ADJ SHUNT REG 8-SOIC - TL431ACDR
Order 'ic adj shunt reg 8-soic - TL431ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1286-2-ND.
IC ADJ SHUNT REG 8-SOIC - TL431ACD
Order 'ic adj shunt reg 8-soic - TL431ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1286-5-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 96W Input: 4.5 ~ 5.5VDC Output: PT7775A
Send this link via E-Mail
Help With This Screen
