Keywords:





REG 1.3-3.5V 40A 5VIN PROG SMD - PT7761C

Digi-Key Part Number PT7761C-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPT7761C
DescriptionREG 1.3-3.5V 40A 5VIN PROG SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationPT7761C
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input4.5 ~ 5.5VDC
Output1.3V ~ 3.5V
Power (Watts)140W
Number of Outputs1
1st Output1.3 ~ 3.5 VDC @ 38A
2nd Output-
3rd Output-
4th Output-
TypePoint of Load (POL) Non-Isolated
Mounting TypeSurface Mount
PackagingTray
Package / Case31-SIP
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PT7761C
PT7761C


Image of REG 1.3-3.5V 40A 5VIN PROG SMD - PT7761C

REG 1.3-3.5V 40A 5VIN PROG SMD - PT7761C (PT7761C-ND)

Related parts :
REG 1.3-3.5V 40A 5VIN PROG SMD - PT7761C
 Order 'reg 1.3-3.5v 40a 5vin prog smd - PT7761C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7761C-ND.
REG 1.3-2.7V 40A 5VIN PROG VERT - PT8101N
 Order 'reg 1.3-2.7v 40a 5vin prog vert - PT8101N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT8101N-ND.
REG ADJ 40A 5VIN PROG SMD - PT8101C
 Order 'reg adj 40a 5vin prog smd - PT8101C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT8101C-ND.
REG 2-3.5V 30A 5VIN PROG SMD - PT7681C
 Order 'reg 2-3.5v 30a 5vin prog smd - PT7681C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7681C-ND.
REG PROG 1.3-3.5V 30A 5VIN VERT - PT7671N
 Order 'reg prog 1.3-3.5v 30a 5vin vert - PT7671N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7671N-ND.
REGULATOR 1.3-3.5V 20A 5VIN SMD - PT7711C
 Order 'regulator 1.3-3.5v 20a 5vin smd - PT7711C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7711C-ND.
REGULATOR 1.3-3.5V 32A 5VIN SMD - PT7779C
 Order 'regulator 1.3-3.5v 32a 5vin smd - PT7779C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7779C-ND.
REGULATOR 1.3-3.5V 20A 5VIN HRZ - PT7711A
 Order 'regulator 1.3-3.5v 20a 5vin hrz - PT7711A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7711A-ND.
REGULATOR 1.3-3.5V 20A 5VIN VERT - PT7711N
 Order 'regulator 1.3-3.5v 20a 5vin vert - PT7711N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7711N-ND.
REGULATOR 1.3-3.5V 32A 5VIN HRZ - PT7779A
 Order 'regulator 1.3-3.5v 32a 5vin hrz - PT7779A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7779A-ND.
REGULATOR 1.3-3.5V 32A 5VIN VRT - PT7779N
 Order 'regulator 1.3-3.5v 32a 5vin vrt - PT7779N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7779N-ND.
REG 1.3-3.5VOUT 60A 5VIN HORZ - PT8001A
 Order 'reg 1.3-3.5vout 60a 5vin horz - PT8001A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT8001A-ND.
REG 1.075-1.85V 40A 5VIN SMD - PT8103C
 Order 'reg 1.075-1.85v 40a 5vin smd - PT8103C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT8103C-ND.
REG 2-3.5V 30A 5VIN PROG HORZ - PT7681A
 Order 'reg 2-3.5v 30a 5vin prog horz - PT7681A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7681A-ND.
REG 1.075-1.85V 40A 5VIN VERT - PT8102N
 Order 'reg 1.075-1.85v 40a 5vin vert - PT8102N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT8102N-ND.

Send this link via E-Mail
Help With This Screen

REG 1.3-3.5V 40A 5VIN PROG SMD - PT7761C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: REG 1.3-2.7V 40A 5VIN PROG VERT - PT8101N Next: REG 1.3-3.5VOUT 30A 12VIN HORZ - PT8121A
REG 1.3-3.5V 40A 5VIN PROG SMD - PT7761C