REGULATOR 1.3-3.5V 5.5VIN HORZ - PT7761A - Power Supplies
| Digi-Key Part Number | PT7761A-ND |
6 |
134.44500 |
Extended Price
806.67 |
| Manufacturer Part Number | PT7761A | |||
| Description | REGULATOR 1.3-3.5V 5.5VIN HORZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT7761A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 5.5VDC |
| Output | 1.3V ~ 3.5V |
| Power (Watts) | 140W |
| Number of Outputs | 1 |
| 1st Output | 1.3 ~ 3.5 VDC @ 38A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 31-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT7761A PT7761A |
PT7761A Specification Sheet
REGULATOR 1.3-3.5V 5.5VIN HORZ - PT7761A (PT7761A-ND) - Power Supplies
Related parts Power Supplies :REGULATOR 1.3-3.5V 5.5VIN HORZ - PT7761A
Order 'regulator 1.3-3.5v 5.5vin horz - PT7761A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7761A-ND.
REG SW 1.3-3.5V 29A HORZ - PT7671A
Order 'reg sw 1.3-3.5v 29a horz - PT7671A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20245-ND.
CONV DC-DC 1.3-3.5V 48VIN HORZ - PT4401A
Order 'conv dc-dc 1.3-3.5v 48vin horz - PT4401A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4401A-ND.
REGU 11A 1.3-3.5V 5BIT HORZ - PT7601A
Order 'regu 11a 1.3-3.5v 5bit horz - PT7601A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7601A-ND.
REGULATOR 1.3-3.5V 20A 5VIN HRZ - PT7711A
Order 'regulator 1.3-3.5v 20a 5vin hrz - PT7711A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7711A-ND.
REGULATOR 1.3-3.5V 20A 5VIN SMD - PT7711C
Order 'regulator 1.3-3.5v 20a 5vin smd - PT7711C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7711C-ND.
REGULATOR 1.3-3.5V 20A 5VIN VERT - PT7711N
Order 'regulator 1.3-3.5v 20a 5vin vert - PT7711N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7711N-ND.
REGU 32A 1.3-3.5V 5BIT HORZ TH - PT7771A
Order 'regu 32a 1.3-3.5v 5bit horz th - PT7771A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7771A-ND.
REGU 32A 1.3-3.5V 5BIT HORZ SMD - PT7771C
Order 'regu 32a 1.3-3.5v 5bit horz smd - PT7771C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7771C-ND.
REGULATOR 1.3-3.5V 32A 5VIN HRZ - PT7779A
Order 'regulator 1.3-3.5v 32a 5vin hrz - PT7779A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7779A-ND.
REGULATOR 1.3-3.5V 32A 5VIN SMD - PT7779C
Order 'regulator 1.3-3.5v 32a 5vin smd - PT7779C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7779C-ND.
REGULATOR 1.3-3.5V 32A 5VIN VRT - PT7779N
Order 'regulator 1.3-3.5v 32a 5vin vrt - PT7779N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7779N-ND.
REGULATOR 15A 1.3-3.5V SMD - PT7721C
Order 'regulator 15a 1.3-3.5v smd - PT7721C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7721C-ND.
REGULATOR 15A 1.3-3.5V 5 BIT VER - PT7721N
Order 'regulator 15a 1.3-3.5v 5 bit ver - PT7721N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7721N-ND.
REG SW 1.3-3.5V 29A SMD - PT7671C
Order 'reg sw 1.3-3.5v 29a smd - PT7671C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20246-ND.
Send this link via E-Mail
Help With This Screen
