CAP CER 3300PF 630V 10% X7R 1206 - GRM31BR72J332KW01L - Capacitors
3300pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31BR72J332KW01L
| Digi-Key Part Number | 490-3509-2-ND |
3000 12000 24000 |
.06800 .05300 .05000 |
Extended Price
204.00 636.00 1200.00 |
| Manufacturer Part Number | GRM31BR72J332KW01L | |||
| Description | CAP CER 3300PF 630V 10% X7R 1206 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM31BR72J332KW01L |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM31BR72J332KW01L GRM31BR72J332KW01L 490 3509 2 ND 49035092ND 490-3509-2 |
GRM31BR72J332KW01L Specification Sheet
CAP CER 3300PF 630V 10% X7R 1206 - GRM31BR72J332KW01L (490-3509-2-ND) - Capacitors
Related parts 3300pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31BR72J332KW01LCAP CER 3300PF 630V 10% X7R 1206 - GRM31BR72J332KW01L
Order 'cap cer 3300pf 630v 10% x7r 1206 - GRM31BR72J332KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3509-1-ND.
CAP CER 3300PF 630V 10% X7R 1206 - GRM31BR72J332KW01L
Order 'cap cer 3300pf 630v 10% x7r 1206 - GRM31BR72J332KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3509-2-ND.
CAP CER 3300PF 630V 10% X7R 1206 - GRM31BR72J332KW01L
Order 'cap cer 3300pf 630v 10% x7r 1206 - GRM31BR72J332KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3509-6-ND.
CAP CER 1000PF 630V 10% X7R 1206 - GRM31BR72J102KW01L
Order 'cap cer 1000pf 630v 10% x7r 1206 - GRM31BR72J102KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3506-1-ND.
CAP CER 1000PF 630V 10% X7R 1206 - GRM31BR72J102KW01L
Order 'cap cer 1000pf 630v 10% x7r 1206 - GRM31BR72J102KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3506-2-ND.
CAP CER 1500PF 630V 10% X7R 1206 - GRM31BR72J152KW01L
Order 'cap cer 1500pf 630v 10% x7r 1206 - GRM31BR72J152KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3507-1-ND.
CAP CER 1500PF 630V 10% X7R 1206 - GRM31BR72J152KW01L
Order 'cap cer 1500pf 630v 10% x7r 1206 - GRM31BR72J152KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3507-2-ND.
CAP CER 2200PF 630V 10% X7R 1206 - GRM31BR72J222KW01L
Order 'cap cer 2200pf 630v 10% x7r 1206 - GRM31BR72J222KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3508-1-ND.
CAP CER 2200PF 630V 10% X7R 1206 - GRM31BR72J222KW01L
Order 'cap cer 2200pf 630v 10% x7r 1206 - GRM31BR72J222KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3508-2-ND.
CAP CER 4700PF 630V 10% X7R 1206 - GRM31BR72J472KW01L
Order 'cap cer 4700pf 630v 10% x7r 1206 - GRM31BR72J472KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3510-1-ND.
CAP CER 4700PF 630V 10% X7R 1206 - GRM31BR72J472KW01L
Order 'cap cer 4700pf 630v 10% x7r 1206 - GRM31BR72J472KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3510-2-ND.
CAP CER 6800PF 630V 10% X7R 1206 - GRM31BR72J682KW01L
Order 'cap cer 6800pf 630v 10% x7r 1206 - GRM31BR72J682KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3511-1-ND.
CAP CER 6800PF 630V 10% X7R 1206 - GRM31BR72J682KW01L
Order 'cap cer 6800pf 630v 10% x7r 1206 - GRM31BR72J682KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3511-2-ND.
CAP CER 1000PF 630V 10% X7R 1206 - GRM31BR72J102KW01L
Order 'cap cer 1000pf 630v 10% x7r 1206 - GRM31BR72J102KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3506-6-ND.
CAP CER 1500PF 630V 10% X7R 1206 - GRM31BR72J152KW01L
Order 'cap cer 1500pf 630v 10% x7r 1206 - GRM31BR72J152KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3507-6-ND.
Options for 3300pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31BR72J332KW01L
Send this link via E-Mail
Help With This Screen
