3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J332KW01L
CAP CER 3300PF 630V 10% X7R 1206 - GRM31BR72J332KW01L - Capacitors
| Digi-Key Part Number | 490-3509-1-ND |
10 100 500 1000 |
.41400 .24440 .14100 .09776 |
Extended Price
4.14 24.44 70.50 97.76 |
| Manufacturer Part Number | GRM31BR72J332KW01L | |||
| Description | CAP CER 3300PF 630V 10% X7R 1206 | |||
| Quantity Available | 11860 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM31BR72J332KW01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM31BR72J332KW01L GRM31BR72J332KW01L 490 3509 1 ND 49035091ND 490-3509-1 |
GRM31BR72J332KW01L Specification Sheet
CAP CER 3300PF 630V 10% X7R 1206 - GRM31BR72J332KW01L (490-3509-1-ND) - Capacitors
Related parts 3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J332KW01L3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J332KW01L
Order 'cap cer 3300pf 630v 10% x7r 1206 - GRM31BR72J332KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3509-1-ND.
3300pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31BR72J332KW01L
Order 'cap cer 3300pf 630v 10% x7r 1206 - GRM31BR72J332KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3509-2-ND.
3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J332KW01L
Order 'cap cer 3300pf 630v 10% x7r 1206 - GRM31BR72J332KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3509-6-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J102KW01L
Order 'cap cer 1000pf 630v 10% x7r 1206 - GRM31BR72J102KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3506-1-ND.
1000pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31BR72J102KW01L
Order 'cap cer 1000pf 630v 10% x7r 1206 - GRM31BR72J102KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3506-2-ND.
1500pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J152KW01L
Order 'cap cer 1500pf 630v 10% x7r 1206 - GRM31BR72J152KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3507-1-ND.
1500pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31BR72J152KW01L
Order 'cap cer 1500pf 630v 10% x7r 1206 - GRM31BR72J152KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3507-2-ND.
2200pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J222KW01L
Order 'cap cer 2200pf 630v 10% x7r 1206 - GRM31BR72J222KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3508-1-ND.
2200pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31BR72J222KW01L
Order 'cap cer 2200pf 630v 10% x7r 1206 - GRM31BR72J222KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3508-2-ND.
4700pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J472KW01L
Order 'cap cer 4700pf 630v 10% x7r 1206 - GRM31BR72J472KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3510-1-ND.
4700pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31BR72J472KW01L
Order 'cap cer 4700pf 630v 10% x7r 1206 - GRM31BR72J472KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3510-2-ND.
6800pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J682KW01L
Order 'cap cer 6800pf 630v 10% x7r 1206 - GRM31BR72J682KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3511-1-ND.
6800pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 630V GRM31BR72J682KW01L
Order 'cap cer 6800pf 630v 10% x7r 1206 - GRM31BR72J682KW01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3511-2-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J102KW01L
Order 'cap cer 1000pf 630v 10% x7r 1206 - GRM31BR72J102KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3506-6-ND.
1500pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J152KW01L
Order 'cap cer 1500pf 630v 10% x7r 1206 - GRM31BR72J152KW01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3507-6-ND.
Options for 3300pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 630V GRM31BR72J332KW01L
Send this link via E-Mail
Help With This Screen
