REG 3.3/1.8VOUT 8/1.2A 5VIN HORZ - PT6933A
| Digi-Key Part Number | PT6933A-ND |
10 |
54.95000 |
Extended Price
549.50 |
| Manufacturer Part Number | PT6933A | |||
| Description | REG 3.3/1.8VOUT 8/1.2A 5VIN HORZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6933A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 5.5VDC |
| Output | 3.3VDC, 1.8VDC, 1.2VDC |
| Power (Watts) | 19W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 6A |
| 2nd Output | 1.8 VDC @ 1.75A |
| 3rd Output | 1.2 VDC @ 1.2A |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 23-SIP |
| Series | PT6930 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6933A PT6933A |
PT6933A Specification Sheet
REG 3.3/1.8VOUT 8/1.2A 5VIN HORZ - PT6933A (PT6933A-ND)
Related parts:MOUNTING BRACKET 3 RESISTOR - 6128P-8 1-2E
Order 'mounting bracket 3 resistor - 6128P-8 1-2E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 6128-P-8 1-2E-ND.
REG PROG .8-1.575V 30A 5VIN HORZ - PT7673A
Order 'reg prog .8-1.575v 30a 5vin horz - PT7673A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7673A-ND.
SENSOR LINEAR MAGN 1 AXIS 8-SIP - HMC1001
Order 'sensor linear magn 1 axis 8-sip - HMC1001' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1001-5-ND.
SENSOR LINEAR MAGN 1 AXIS 8-SOIC - HMC1021S
Order 'sensor linear magn 1 axis 8-soic - HMC1021S' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1003-5-ND.
SENSOR LINEAR MAGN 1 AXIS 8-SIP - HMC1021Z
Order 'sensor linear magn 1 axis 8-sip - HMC1021Z' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1004-5-ND.
SENSOR MAGNETIC 1 AXIS 8-SIP - HMC1051Z
Order 'sensor magnetic 1 axis 8-sip - HMC1051Z' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1034-5-ND.
SENSOR MAGNETIC 1-AXIS 8-LCC - HMC1051ZL
Order 'sensor magnetic 1-axis 8-lcc - HMC1051ZL' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1043-5-ND.
BOX ALUM: 3-1/2"X2-1/8"X1-5/8" - TF-773 PL/UNPD
Order 'box alum: 3-1/2"x2-1/8"x1-5/8" - TF-773 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L101-ND.
BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD
Order 'box alum: 3-1/4"x2-1/8"x1-1/8" - J-872 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L113-ND.
CARD GUIDE NARROW NAT 8-1/2" - RN-850-3
Order 'card guide narrow nat 8-1/2" - RN-850-3' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-850-3-ND.
CONN RING TONGUE 6AWG #3/8 - 1-331417-1
Order 'conn ring tongue 6awg #3/8 - 1-331417-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331417-1-ND.
CONN TERM RING TONGUE 4AWG #3/8 - 1-331420-1
Order 'conn term ring tongue 4awg #3/8 - 1-331420-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331420-1-ND.
CONN RING TONGUE 1/0AWG #3/8 - 1-331880-0
Order 'conn ring tongue 1/0awg #3/8 - 1-331880-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331880-0-ND.
CONN RING TONG TERM #3/8 1/0AWG - 19221-0241
Order 'conn ring tong term #3/8 1/0awg - 19221-0241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5949-ND.
ESD HANDLER 15-1/4X10-3/4X3-5/8 - 37270
Order 'esd handler 15-1/4x10-3/4x3-5/8 - 37270' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37270DES-ND.
Send this link via E-Mail
Help With This Screen