REG -5.2V 3.5A +5VIN ADJ VRT - PT6912N
| Digi-Key Part Number | PT6912N-ND |
10 |
54.95000 |
Extended Price
549.50 |
| Manufacturer Part Number | PT6912N | |||
| Description | REG -5.2V 3.5A +5VIN ADJ VRT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6912N |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 5VDC |
| Output | * |
| Power (Watts) | 12W |
| Number of Outputs | 1 |
| 1st Output | -5.2 VDC @ 3.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | 23-SIP MODULE |
| Series | PT6910 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6912N PT6912N |
PT6912N Specification Sheet
REG -5.2V 3.5A +5VIN ADJ VRT - PT6912N (PT6912N-ND)
Related parts :REG -5.2V 3.5A +5VIN ADJ VRT - PT6912N
Order 'reg -5.2v 3.5a +5vin adj vrt - PT6912N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6912N-ND.
REG 1.2V 3A 3.3/5VIN ADJ VRT - PT5506N
Order 'reg 1.2v 3a 3.3/5vin adj vrt - PT5506N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5506N-ND.
REG 1.0V 3A 3.3/5VIN ADJ VRT - PT5507N
Order 'reg 1.0v 3a 3.3/5vin adj vrt - PT5507N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5507N-ND.
REG 3.3V 1.5A 5VIN ADJ VRT - PT5521N
Order 'reg 3.3v 1.5a 5vin adj vrt - PT5521N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5521N-ND.
REG 2.5V 1.5A 3.3V/5VIN ADJ VRT - PT5522N
Order 'reg 2.5v 1.5a 3.3v/5vin adj vrt - PT5522N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5522N-ND.
REG 2.0V 1.5A 3.3V/5VIN ADJ VRT - PT5523N
Order 'reg 2.0v 1.5a 3.3v/5vin adj vrt - PT5523N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5523N-ND.
REG 1.8V 1.5A 3.3V/5VIN ADJ VRT - PT5524N
Order 'reg 1.8v 1.5a 3.3v/5vin adj vrt - PT5524N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5524N-ND.
REG 1.2V 1.5A 3.3V/5VIN ADJ VRT - PT5526N
Order 'reg 1.2v 1.5a 3.3v/5vin adj vrt - PT5526N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5526N-ND.
REG 1.0V 1.5A 3.3V/5VIN ADJ VRT - PT5527N
Order 'reg 1.0v 1.5a 3.3v/5vin adj vrt - PT5527N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5527N-ND.
REG 3.3V 6A 5VIN ADJ VRT - PT6441N
Order 'reg 3.3v 6a 5vin adj vrt - PT6441N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6441N-ND.
REG 2.5V 6A 3.3/5VIN ADJ VRT - PT6442N
Order 'reg 2.5v 6a 3.3/5vin adj vrt - PT6442N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6442N-ND.
REG 2.0V 6A 3.3/5VIN ADJ VRT - PT6443N
Order 'reg 2.0v 6a 3.3/5vin adj vrt - PT6443N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6443N-ND.
REG 2.0V 6A 3.3/5VIN ADJ VRT - PT6444N
Order 'reg 2.0v 6a 3.3/5vin adj vrt - PT6444N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6444N-ND.
REG 1.5V 6A 3.3/5VIN ADJ VRT - PT6445N
Order 'reg 1.5v 6a 3.3/5vin adj vrt - PT6445N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6445N-ND.
REG 1.2V 6A 3.3/5VIN ADJ VRT - PT6446N
Order 'reg 1.2v 6a 3.3/5vin adj vrt - PT6446N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6446N-ND.
Send this link via E-Mail
Help With This Screen