REG 5V TO 3.3V 12A BIAS HORZ - PT6715A
| Digi-Key Part Number | PT6715A-ND |
20 |
34.80400 |
Extended Price
696.08 |
| Manufacturer Part Number | PT6715A | |||
| Description | REG 5V TO 3.3V 12A BIAS HORZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6715A |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 5.5VDC |
| Output | 3.3V |
| Power (Watts) | 42W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 13A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 17-SIP MODULE |
| Series | PT6710 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6715A PT6715A |
PT6715A Specification Sheet
REG 5V TO 3.3V 12A BIAS HORZ - PT6715A (PT6715A-ND)
Related parts:REG 5V TO 3.3V 12A BIAS HORZ - PT6715A
Order 'reg 5v to 3.3v 12a bias horz - PT6715A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6715A-ND.
REG 5V TO 2.5V 12A BIAS HORZ - PT6716A
Order 'reg 5v to 2.5v 12a bias horz - PT6716A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6716A-ND.
REG 5V TO 1.5V 12A BIAS HORZ - PT6718A
Order 'reg 5v to 1.5v 12a bias horz - PT6718A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6718A-ND.
IC LDO REG 5V 800MA 3-PFM - TLV1117-50IKVURG3
Order 'ic ldo reg 5v 800ma 3-pfm - TLV1117-50IKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19670-1-ND.
IC LDO REG 5V 800MA 3-PFM - TLV1117-50IKVURG3
Order 'ic ldo reg 5v 800ma 3-pfm - TLV1117-50IKVURG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19670-2-ND.
IC NEG VOLT REG 5V 500MA 3-PFM - UA79M05CKVURG3
Order ' ic neg volt reg 5v 500ma 3-pfm - UA79M05CKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20735-1-ND.
IC NEG VOLT REG 5V 500MA 3-PFM - UA79M05CKVURG3
Order 'ic neg volt reg 5v 500ma 3-pfm - UA79M05CKVURG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20735-2-ND.
IC LDO REG 5V TO263-3 - TL750M05CKTTR
Order 'ic ldo reg 5v to263-3 - TL750M05CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20776-1-ND.
IC LDO REG 5V TO263-3 - TL750M05CKTTR
Order 'ic ldo reg 5v to263-3 - TL750M05CKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20776-2-ND.
IC LDO REG 5V TO263-3 - TL750M05CKTTR
Order 'ic ldo reg 5v to263-3 - TL750M05CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20776-6-ND.
IC POS-VOLT REG 5V TO263-3 - TL780-05CKTTR
Order 'ic pos-volt reg 5v to263-3 - TL780-05CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20777-1-ND.
IC POS-VOLT REG 5V TO263-3 - TL780-05CKTTR
Order 'ic pos-volt reg 5v to263-3 - TL780-05CKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20777-2-ND.
IC POS-VOLT REG 5V TO263-3 - TL780-05CKTTR
Order 'ic pos-volt reg 5v to263-3 - TL780-05CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20777-6-ND.
REG 5V TO 3.3V 12A BIAS SMD - PT6715C
Order 'reg 5v to 3.3v 12a bias smd - PT6715C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6715C-ND.
REG 5V TO 3.3V 12A BIAS VERT - PT6715N
Order 'reg 5v to 3.3v 12a bias vert - PT6715N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6715N-ND.
Send this link via E-Mail
Help With This Screen