MIC SISONIC SMD 1.5-5.5V 0-HGHT - SP0102BE3-5 - Audio Products
Microphone Knowles Acoustics (VA) MEMS (Silicon) - Analog 1.5 ~ 5.5V -42dB ±4dB SP0102BE3-5
| Digi-Key Part Number | 423-1069-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SP0102BE3-5 | |||
| Description | MIC SISONIC SMD 1.5-5.5V 0-HGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP0102BE3-5 |
| Vendor | Knowles Acoustics (VA) |
| Category | Audio Products |
| Sensitivity | -42dB ±4dB |
| Voltage - Rated | 1.5 ~ 5.5V |
| Current | 250µA |
| Type | MEMS (Silicon) - Analog |
| Size / Dimension | Rectangular - 6.15mm L x 3.76mm W x 1.65mm H |
| Frequency | 100Hz ~ 10kHz |
| S/N Ratio | 59dB |
| Filter Type | - |
| Impedance | 100 Ohm |
| Termination | Solder Pads |
| Direction | Omnidirectional |
| Port Location | Top |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SP0102BE3 5 SP0102BE35 423 1069 1 ND 42310691ND 423-1069-1 |
SP0102BE3-5 Specification Sheet
MIC SISONIC SMD 1.5-5.5V 0-HGHT - SP0102BE3-5 (423-1069-1-ND) - Audio Products
Related parts Microphone Knowles Acoustics (VA) MEMS (Silicon) - Analog 1.5 ~ 5.5V -42dB ±4dB SP0102BE3-5MIC SISONIC SMD 1.5-5.5V 0-HGHT - SP0102BE3-5
Order 'mic sisonic smd 1.5-5.5v 0-hght - SP0102BE3-5' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1069-1-ND.
MIC SISONIC SMD 1.5-5.5V 0-HGHT - SP0103BE3-5
Order 'mic sisonic smd 1.5-5.5v 0-hght - SP0103BE3-5' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1074-1-ND.
MIC SISONIC SMD 1.5-5.5V 42DB - SP0102NC3-2
Order 'mic sisonic smd 1.5-5.5v 42db - SP0102NC3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1039-1-ND.
MIC SISONIC SMD 1.5-5.5V 42DB - SP0102NC3-2
Order 'mic sisonic smd 1.5-5.5v 42db - SP0102NC3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1039-6-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0102ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0102ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1070-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0102ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0102ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1070-2-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0102NE3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0102NE3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1071-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1072-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103NE3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103NE3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1073-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1072-6-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0406HE3H
Order 'mic sisonic smd 1.5-5.5v mini - SPM0406HE3H' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number SPM0406HE3H-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0407HE3H
Order 'mic sisonic smd 1.5-5.5v mini - SPM0407HE3H' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number SPM0407HE3H-ND.
MIC SISONIC SMD INT AMP 20DBGAIN - SP0103NC3-2
Order 'mic sisonic smd int amp 20dbgain - SP0103NC3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1040-1-ND.
MIC SISONIC SMD INT AMP 20DBGAIN - SP0103NC3-2
Order 'mic sisonic smd int amp 20dbgain - SP0103NC3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1040-6-ND.
Options for Microphone Knowles Acoustics (VA) MEMS (Silicon) - Analog 1.5 ~ 5.5V -42dB ±4dB SP0102BE3-5
Send this link via E-Mail
Help With This Screen
