Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672L
REG 3.3V-9V 1.67A SIP W/CU HS HS - PT6672L - Power Supplies
| Digi-Key Part Number | PT6672L-ND |
120 |
27.30000 |
Extended Price
3276.00 |
| Manufacturer Part Number | PT6672L | |||
| Description | REG 3.3V-9V 1.67A SIP W/CU HS HS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6672L |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 3.1 ~ 3.6VDC |
| Output | 9V |
| Power (Watts) | 20W |
| Number of Outputs | 1 |
| 1st Output | 9 VDC @ 1.67A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 14-SIP |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6672L PT6672L |
PT6672L Specification Sheet
REG 3.3V-9V 1.67A SIP W/CU HS HS - PT6672L (PT6672L-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672LTexas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672L
Order 'reg 3.3v-9v 1.67a sip w/cu hs hs - PT6672L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672L-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672M
Order 'reg 3.3v-9v 1.67a sip w/cu hs th - PT6672M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672M-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672F
Order 'reg 3.3v-9v 1.67a sip w/cu st hs - PT6672F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672F-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672Q
Order 'reg 3.3v-9v 1.67a sip w/cu st th - PT6672Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672Q-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672B
Order 'reg 3.3v-9v 1.67a sip hsmd ht - PT6672B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672B-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672D
Order 'reg 3.3v-9v 1.67a sip horz - PT6672D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672D-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672E
Order 'reg 3.3v-9v 1.67a sip hsmd - PT6672E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672E-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672G
Order 'reg 3.3v-9v 1.67a sip horz ht - PT6672G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672G-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672P
Order 'reg 3.3v-9v 1.67a sip vert - PT6672P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672P-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672R
Order 'reg 3.3v-9v 1.67a sip vert horz - PT6672R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672R-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 4.5 ~ 5.5VDC Output: PT6675L
Order 'reg 5v-9v 3a sip w/cu hs hsmd - PT6675L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6675L-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 4.5 ~ 5.5VDC Output: PT6675M
Order 'reg 5v-9v 3a sip w/cu hs th - PT6675M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6675M-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6671L
Order 'reg 3.3v-5v 4a sip w/cu hs hsmd - PT6671L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671L-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6671M
Order 'reg 3.3v-5v 4a sip w/cu hs th - PT6671M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671M-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6673M
Order 'reg 3.3v-12v 1.25a sip w/cu hs - PT6673M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6673M-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6672L
Send this link via E-Mail
Help With This Screen
