REG 3.3V-5V 4A SIP VERT HORZ HT - PT6671R - Power Supplies
Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6671R
| Digi-Key Part Number | PT6671R-ND |
120 |
27.30000 |
Extended Price
3276.00 |
| Manufacturer Part Number | PT6671R | |||
| Description | REG 3.3V-5V 4A SIP VERT HORZ HT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT6671R |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 3.1 ~ 3.6VDC |
| Output | 5V |
| Power (Watts) | 20W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 4A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 14-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT6671R PT6671R |
PT6671R Specification Sheet
REG 3.3V-5V 4A SIP VERT HORZ HT - PT6671R (PT6671R-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6671RREG 3.3V-5V 4A SIP VERT HORZ HT - PT6671R
Order 'reg 3.3v-5v 4a sip vert horz ht - PT6671R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671R-ND.
REG 24V-15V 4A SIP VERT HORZ HT - PT6655R
Order 'reg 24v-15v 4a sip vert horz ht - PT6655R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6655R-ND.
REG 24V-12V 4A SIP VERT HORZ HT - PT6656R
Order 'reg 24v-12v 4a sip vert horz ht - PT6656R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656R-ND.
REG 3.3V-5V 4A SIP HORZ HT - PT6671G
Order 'reg 3.3v-5v 4a sip horz ht - PT6671G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671G-ND.
REG 3.3V-5V 4A SIP HSMD HT - PT6671B
Order 'reg 3.3v-5v 4a sip hsmd ht - PT6671B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671B-ND.
REG 3.3V-5V 4A SIP W/CU ST HSMD - PT6671F
Order 'reg 3.3v-5v 4a sip w/cu st hsmd - PT6671F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671F-ND.
REG 3.3V-5V 4A SIP W/CU HS HSMD - PT6671L
Order 'reg 3.3v-5v 4a sip w/cu hs hsmd - PT6671L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671L-ND.
REG 3.3V-5V 4A SIP W/CU HS TH - PT6671M
Order 'reg 3.3v-5v 4a sip w/cu hs th - PT6671M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671M-ND.
REG 3.3V-5V 4A SIP W/CU ST TH - PT6671Q
Order 'reg 3.3v-5v 4a sip w/cu st th - PT6671Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671Q-ND.
REG 3.3V-9V 1.67A SIP VERT HORZ - PT6672R
Order 'reg 3.3v-9v 1.67a sip vert horz - PT6672R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672R-ND.
REG 3.3V-12V 1.25A SIP VERT HORZ - PT6673R
Order 'reg 3.3v-12v 1.25a sip vert horz - PT6673R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6673R-ND.
REG 5V-12V 2A SIP VERT HORZ HT - PT6674R
Order 'reg 5v-12v 2a sip vert horz ht - PT6674R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6674R-ND.
REG 5V-9V 3A SIP VERT HORZ HT - PT6675R
Order 'reg 5v-9v 3a sip vert horz ht - PT6675R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6675R-ND.
REG 24V-15V 4A SIP VERT - PT6655P
Order 'reg 24v-15v 4a sip vert - PT6655P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6655P-ND.
REG 3.3V-9V 1.67A SIP VERT - PT6672P
Order 'reg 3.3v-9v 1.67a sip vert - PT6672P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672P-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6671R
Send this link via E-Mail
Help With This Screen
