Keywords:





REG 3.3V-5V 4A SIP W/CU ST TH - PT6671Q - Power Supplies

Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6671Q

Digi-Key Part Number PT6671Q-ND
Price Break
120
Unit Price
27.30000
Extended Price
3276.00
Manufacturer Part NumberPT6671Q
DescriptionREG 3.3V-5V 4A SIP W/CU ST TH
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6671Q
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6671Q
Technical/Catalog InformationPT6671Q
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input3.1 ~ 3.6VDC
Output5V
Power (Watts)20W
Number of Outputs1
1st Output5 VDC @ 4A
2nd Output-
3rd Output-
4th Output-
TypePoint of Load (POL) Non-Isolated
Mounting TypeThrough Hole, Right Angle
PackagingTray
Package / Case14-SIP Module
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6671Q
PT6671Q

PT6671Q Specification Sheet

Image of REG 3.3V-5V 4A SIP W/CU ST TH - PT6671Q

REG 3.3V-5V 4A SIP W/CU ST TH - PT6671Q (PT6671Q-ND) - Power Supplies

Related parts Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6671Q
REG 3.3V-5V 4A SIP W/CU ST TH - PT6671Q
 Order 'reg 3.3v-5v 4a sip w/cu st th - PT6671Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671Q-ND.
REG 3.3V-5V 4A SIP W/CU ST HSMD - PT6671F
 Order 'reg 3.3v-5v 4a sip w/cu st hsmd - PT6671F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671F-ND.
REG 3.3V-5V 4A SIP W/CU HS TH - PT6671M
 Order 'reg 3.3v-5v 4a sip w/cu hs th - PT6671M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671M-ND.
REG 3.3V-5V 4A SIP W/CU HS HSMD - PT6671L
 Order 'reg 3.3v-5v 4a sip w/cu hs hsmd - PT6671L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671L-ND.
REG 3.3V-9V 1.67A SIP W/CU ST TH - PT6672Q
 Order 'reg 3.3v-9v 1.67a sip w/cu st th - PT6672Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672Q-ND.
REG 3.3V-5V 4A SIP HSMD HT - PT6671B
 Order 'reg 3.3v-5v 4a sip hsmd ht - PT6671B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671B-ND.
REG 3.3V-5V 4A SIP HORZ HT - PT6671G
 Order 'reg 3.3v-5v 4a sip horz ht - PT6671G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671G-ND.
REG 3.3V-5V 4A SIP VERT HORZ HT - PT6671R
 Order 'reg 3.3v-5v 4a sip vert horz ht - PT6671R' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671R-ND.
REG 3.3V-9V 1.67A SIP W/CU ST HS - PT6672F
 Order 'reg 3.3v-9v 1.67a sip w/cu st hs - PT6672F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672F-ND.
REG 3.3V-12V 1.25A SIP W/CU ST - PT6673F
 Order 'reg 3.3v-12v 1.25a sip w/cu st - PT6673F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6673F-ND.
REG 3.3V-12V 1.25A SIP W/CU ST - PT6673Q
 Order 'reg 3.3v-12v 1.25a sip w/cu st - PT6673Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6673Q-ND.
REG 3.3V-9V 1.67A SIP W/CU HS TH - PT6672M
 Order 'reg 3.3v-9v 1.67a sip w/cu hs th - PT6672M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6672M-ND.
REGULATOR 12V-5V 6A SIP W/CU ST - PT6625F
 Order 'regulator 12v-5v 6a sip w/cu st - PT6625F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6625F-ND.
REGULATOR 12V-5V 6A SIP W/CU ST - PT6625Q
 Order 'regulator 12v-5v 6a sip w/cu st - PT6625Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6625Q-ND.
REG 5V-12V 2A SIP W/CU ST TH - PT6674Q
 Order 'reg 5v-12v 2a sip w/cu st th - PT6674Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6674Q-ND.

Options for Texas Instruments Dc Dc Converter Power Supply 20W Input: 3.1 ~ 3.6VDC Output: PT6671Q
Send this link via E-Mail
Help With This Screen

REG 3.3V-5V 4A SIP W/CU ST TH - PT6671Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: REG 3.3V-5V 4A SIP W/CU ST HSMD - PT6671F Next: REG 3.3V-9V 1.67A SIP HORZ - PT6672D
REG 3.3V-5V 4A SIP W/CU ST TH - PT6671Q